You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UP 230 Light Weight, 535g -
UP 230 535G
- Manufacturer:
- TEROSON TEROSON
- Manufacturer Part No:
- UP 230 535G
- Order Code:
- SA03702
- Also Known As:
- GTIN UPC EAN: 4058093013090
- Technical Datasheet:
- UP 230 535G Datasheet
Product Range Selector (Teroson - Professional Range)
See all from this product rangeProduct Overview
- Repairs minor dents, scratches, reshaping and imperfections
- Highly flexible, enabling the filler to be sanded down over long periods of time
- Perfectly suitable for lightweight structures
- Easy to sand
- Pot Life: 4:30 mins
- Colour: Light Green
- Sandable: 25 to 30 mins
Product Information
- :
- Polymer
- :
- Automotive
- :
- Tub
- :
- -
- :
- 535g
- :
- Teroson - Professional Range
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.61 (£18.73) | ( ) |
6+ | £15.04 (£18.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.