Component Analysers
: 7 Products FoundContract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
Component Analysers
Displaying products for Component Analysers - from our range of leading brand manufacturers.
| LCR Meters | Component Testers | Capacitance Meters |
Select the properties you would like to see added to the columns at the end of the table.
| Manufacturer Part No | Order Code | Description / Manufacturer | Availability | Price For |
Price Ex. VAT (Inc. VAT)
|
Quantity | Components Identified | Product Range | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sort Acending Sort Decending | Sort Acending Sort Decending | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SCR100
|
IN02530 |
Atlas Thyristor and Triac Analyser PEAK The Peak Atlas SCR100 is specifically designed for the rapid identification and analysis of a very wide range of thyristors and triacs. Just connect the test probes any way round and press test. The Atlas SCR100 will instantly identify the type of part, id...
You previously purchased this product.
View in Order History
|
|
Each
|
1+ £105.00 (£126.00) 3+ £99.95 (£119.94) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Triac and Thyristor Analyser | - | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DCA55
|
IN02070 |
Atlas Semiconductor Component and IC Analyser PEAK Intelligent and flexible semiconductor analyser. Supports transistors MOSFETs, JFETs (gate pin only can be identified), diodes, LEDs and lots more. Automatically identifies type of component, pinout and other important parameters. Features transistor leaka...
You previously purchased this product.
View in Order History
|
|
Each
|
1+ £119.95 (£143.94) 5+ £52.50 (£63.00) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Semiconductor Devices | - | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCR40+DCA55+ATC55
|
IN02537 |
DCA and LCR Meter Component Analyser Kit PEAK • Atlas ATPK2 dual DCA and LCR component analyser kit • Dual instrument pack for electronic hobbyists, technicians, bench engineers, manufacturing & QA • Comprising of the Peak Atlas DCA55 and LCR40 component analysers • Designed to enhance fault finding ...
You previously purchased this product.
View in Order History
|
|
Each
|
1+ £129.95 (£155.94) 5+ £121.86 (£146.23) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
- | - | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCR 40
|
IN04098 |
Atlas Passive Component LCR Analyser PEAK An innovative compact device for the automatic identification of most passive components (inductors, capacitors and resistors). Results are displayed on the clear green-mode LCD, showing the component type, measured value and test frequency. For inductors,...
You previously purchased this product.
View in Order History
|
|
Each
|
1+ £79.95 (£95.94) 3+ £77.40 (£92.88) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
- | - | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATPK3
|
IN07478 |
Semiconductor Analyser and LCR Meter Kit PEAK • Atlas Pro pack contain LCR45 passive component impedance meter for advanced hobbyists, professionals • Contains DCA75 for component identification, pinout identification, characteristic measurement
You previously purchased this product.
View in Order History
|
|
Each
|
1+ £199.95 (£239.94) 3+ £195.00 (£234.00) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Semiconductor Devices | - | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DCA75
|
IN06854 |
Atlas DCA Pro Advanced Semiconductor Component Analyser PEAK The DCA75 Advanced semiconductor analyser combines ease-of-use with amazing features and can automatically identify a huge range of semiconductors, identify pinouts and measure detailed parameters • Features a graphics display, USB port, PC Software and an...
You previously purchased this product.
View in Order History
|
|
Each
|
1+ £119.00 (£142.80) 3+ £115.00 (£138.00) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Semiconductor Devices | Atlas Analyser Kit | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZEN50
|
IN07476 |
Atlas Zen Zener Diode Analyser PEAK The Atlas ZEN has been designed to enable the testing of Zener and avalanche diodes, VDRs, TVSs, LED strings and more up to a voltage of 50V. • Measures breakdown voltage with 20mV resolution • Measures slope resistance up to 1kΩ @15mA • Test currents: 2mA...
You previously purchased this product.
View in Order History
|
|
Each
|
1+ £59.00 (£70.80) 3+ £55.92 (£67.10) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Passive Components | - | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||


























