You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Atlas Passive Component LCR Analyser -
LCR 40
- Manufacturer:
- PEAK PEAK
- Manufacturer Part No:
- LCR 40
- Order Code:
- IN04098
- Product Range
- -
- Technical Datasheet:
- LCR 40 Datasheet
Product Overview
- Automatic identification and measurement of inductors, capacitors and resistors
- Automatic test frequency selection: DC, 1kHz, 15kHz and 200kHz
- Uses high purity sine waves (-60dB 3rd harmonic)
- Nominal Accuracy, inductance: ±1% ±1.6μH
- Nominal Accuracy, capacitance: ±1% ±0.3pF
- Nominal Accuracy, resistance: ±1% ±0.6Ω
- Inductance measuring range: 1μH - 10H
- Capacitance measuring range: 0.4pF – 10,000μF
- Resistance measuring range: 1Ω - 2MΩ
- Incorporates probe compensation memory
- ROHS, WEEE and CE compliant
- Temp, op. max: 40°C
- Temp, op. min: 10°C
- Dimensions (WxHxD): 103x72x20 mm
Contents
Contents: Analyser, micro-hook probes, batteries and user guide
Product Information
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.95 (£95.94) | ( ) |
| 3+ | £77.40 (£92.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























