You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Atlas Semiconductor Component and IC Analyser -
DCA55
- Manufacturer:
- PEAK PEAK
- Manufacturer Part No:
- DCA55
- Order Code:
- IN02070
- Product Range
- -
- Technical Datasheet:
- DCA55 Datasheet
Product Overview
- Automatic component type identification
- Automatic pinout identification
- Transistor gain measurement
- PN junction characteristics measurements
- Leakage current measurement
- Auto power on and power off
- Ultra-slim and compact design
- Bi-colour LED identification (2 and 3 lead types)
- Fully automatic
- Temp, op. max: 40°C
- Temp, op. min: 10°C
- ROHS, WEEE and CE compliant
- Dimensions (WxHxD): 103x72x20 mm
Contents
Analyser, user guide, fitted premium probes and AAA Alkaline cell
Product Information
- :
- Semiconductor Devices
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £119.95 (£143.94) | ( ) |
| 5+ | £52.50 (£63.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























