Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAB COMPONENTS
Manufacturer Part NoAB-PB-1014Copy
Order CodeSW06149
Product RangeAB-PB Series
Technical Datasheet
20 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.64 |
| 25+ | £2.46 |
| 50+ | £2.33 |
| 100+ | £2.15 |
Price for:Each
Minimum: 1
Multiple: 1
£2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAB COMPONENTS
Manufacturer Part NoAB-PB-1014Copy
Order CodeSW06149
Product RangeAB-PB Series
Technical Datasheet
Product RangeAB-PB Series
Panel Cutout Diameter20mm
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourGreen
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10A
Contact Voltage VDC12V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AB-PB-1014 from AB Components is a green LED illuminated on / off push button switch rated 10A at 12V DC.
- Rated 10A at 12V DC
- Overall height (Including pins): 26mm
- 20mm Cut out diameter
- 4.8mm x 0.8mm fast on quick connectors
Technical Specifications
Product Range
AB-PB Series
Contact Configuration
DPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
10A
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
20mm
Switch Operation
On-Off
Actuator / Cap Colour
Green
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
