Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No8642ACopy
Order CodeSW02375
Product Range8000 Series
Technical Datasheet
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.77 |
| 10+ | £4.50 |
| 25+ | £4.33 |
| 50+ | £4.17 |
Price for:Each
Minimum: 1
Multiple: 1
£4.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No8642ACopy
Order CodeSW02375
Product Range8000 Series
Technical Datasheet
Switch OperationOn-(On)
Pushbutton Switch TypeStandard
Product Range8000 Series
Panel Cutout Diameter6.5mm
Contact ConfigurationDPDT
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Contact Current Max4A
Pushbutton Actuator StylePlunger
Switch TerminalsSolder Lug
Contact Current AC Max6A
Actuator / Cap Colour-
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 8642A is a double-pole double-throw momentary Pushbutton Switch with solder lug terminals, nickel-plated brass actuator and bushing, silver contact, stainless steel housing and diallylphthalate (DAP) case.
- Epoxy terminal seal
- 10mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 30000 Cycles at full load Electrical life
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-(On)
Product Range
8000 Series
Contact Configuration
DPDT
Contact Voltage DC Nom
30V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
6A
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.5mm
Contact Voltage AC Nom
125V
Contact Current Max
4A
Switch Terminals
Solder Lug
Actuator / Cap Colour
-
Contact Current DC Max
4A
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
You May Also Need
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
