Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No9532CDCopy
Order CodeSW04277
Product Range9000 Series
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.94 |
| 10+ | £2.78 |
| 25+ | £2.68 |
| 50+ | £2.59 |
Price for:Each
Minimum: 1
Multiple: 1
£2.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No9532CDCopy
Order CodeSW04277
Product Range9000 Series
Technical Datasheet
Product Range9000 Series
Switch OperationMomentary
Pushbutton Switch TypeStandard
Contact ConfigurationSPST-NC
Panel Cutout Diameter4.2mm
Contact Voltage DC Nom30V
Contact Current Max100mA
Pushbutton Actuator StylePlunger
Switch TerminalsSolder Lug
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 9000 series subminiature momentary Pushbutton Switch with gold plated brass contacts. It is made of PPS case with polyamide glass filled actuator.
- Panel and PC mount, horizontal or vertical
- Self-cleaning and butt action contacts
- Several plunger options
Applications
Industrial
Technical Specifications
Product Range
9000 Series
Pushbutton Switch Type
Standard
Panel Cutout Diameter
4.2mm
Contact Current Max
100mA
Switch Terminals
Solder Lug
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Switch Operation
Momentary
Contact Configuration
SPST-NC
Contact Voltage DC Nom
30V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
You May Also Need
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
