Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA0152BCopy
Order CodeSW02412
Product RangeA01 Series
Technical Datasheet
9 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.10 |
| 10+ | £4.82 |
| 25+ | £4.65 |
| 50+ | £4.47 |
Price for:Each
Minimum: 1
Multiple: 1
£5.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA0152BCopy
Order CodeSW02412
Product RangeA01 Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithA01 Series Switches
Contact Voltage DC Max12V
Product RangeA01 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Double pole contact block
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
6A
For Use With
A01 Series Switches
Product Range
A01 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
12V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
You May Also Need
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
