Print Page
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.80 |
| 10+ | £8.29 |
| 25+ | £8.00 |
| 50+ | £7.72 |
Price for:Each
Minimum: 1
Multiple: 1
£8.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV1630C940Copy
Order CodeSW02341
Product RangeAV Series
Technical Datasheet
Switch OperationOff-(On)
Product RangeAV Series
Panel Cutout Diameter16.2mm
Actuator / Cap ColourNatural
Contact ConfigurationSPST-NO
Contact Current Max200mA
Pushbutton Actuator StyleRound Domed
Switch TerminalsScrew
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC48V
Contact Voltage DC Max48V
Switch MountingPanel Mount
IP RatingIP54
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AV series Anti-vandal Pushbutton Switch features anti-jamming construction reduced travel to prevent insertion of foreign parts. It is a large range of security pushbutton switches including 4 product families available in anti-vandal pushbutton, security pushbutton with large actuator, other security pushbutton and snap-action security pushbutton switches.
- Attractive, robust and durable
- Irremovable
- Contact and mechanism protected against crushing
- Fire resistant
- Long life
- IP54 Protection rating for standard version
- IP65 Protection rating for sealed version
Applications
Industrial
Technical Specifications
Switch Operation
Off-(On)
Panel Cutout Diameter
16.2mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
200mA
Contact Voltage DC Max
48V
IP Rating
IP54
Panel Cutout (H x W)
-
Product Range
AV Series
Actuator / Cap Colour
Natural
Contact Current Max
200mA
Switch Terminals
Screw
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

