Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No40-C182-10Copy
Order CodeSC08136
Product RangeEJECT-A-DIP
Technical Datasheet
19 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.03 |
| 10+ | £5.82 |
Price for:Each
Minimum: 1
Multiple: 1
£6.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No40-C182-10Copy
Order CodeSC08136
Product RangeEJECT-A-DIP
Technical Datasheet
No. of Contacts40Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeEJECT-A-DIP
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnection and is ideal for high vibration environments. When used as an ejector, the latch removes the DIL package without damage. Glass filled thermoplastic body UL recognised. Solder tail terminations are tin plated brass.
- Ideal for maintenance-sensitive, socketed IC applications requiring repeated insertion and removal
- 40 Pin EJECT-A-DIP® DIP IC socket with solder tail pins for through-hole PCB installation
- Integrated lock-and-eject mechanism secures devices and enables safe IC removal without pin damage
- Suitable for high-vibration applications where secure component retention is required
- Precision 6-finger beryllium copper collet contacts provide reliable electrical connections
- Gold-plated contacts enhance conductivity and long-term reliability
- Rugged UL94V-0 glass-filled nylon body and latch construction for durability
- 3A current rating, 10,000MΩ insulation resistance, and 1000V RMS dielectric strength
- 0.600in (15.24mm) row spacing with 40 Pin DIP configuration
- Operating temperature up to 125°C with gold-plated versions
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
EJECT-A-DIP
Contact Material
Beryllium Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
