Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVIT
Manufacturer Part NoAV02034Copy
Order CodeTL19589
Also Known AsGTIN UPC EAN: 5013969991871
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.95 |
Price for:Each
Minimum: 1
Multiple: 1
£9.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV02034Copy
Order CodeTL19589
Also Known AsGTIN UPC EAN: 5013969991871
Technical Datasheet
Saw Type-
Blade Length-
Blade Diameter-
Accessory TypeBack Box Cutter
For Use WithDrills
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Socket box template
- For quick and accurate positioning of single and double electric socket boxes
- Two integrated level vials for accurate alignment to ensure a top-quality finish
- Compact size for easy storage
- Dimension is 110mm x 10mm x 160mm (W x D x H) (product only)
Technical Specifications
Saw Type
-
Blade Diameter
-
For Use With
Drills
Plug Type
-
Blade Length
-
Accessory Type
Back Box Cutter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
