Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerB-TECH
Manufacturer Part NoBT8431-PRO/BCopy
Order CodeST01443
Also Known AsGTIN UPC EAN: 5019318084270
Technical Datasheet
75 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £54.89 |
| 3+ | £53.13 |
Price for:Each
Minimum: 1
Multiple: 1
£54.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB-TECH
Manufacturer Part NoBT8431-PRO/BCopy
Order CodeST01443
Also Known AsGTIN UPC EAN: 5019318084270
Technical Datasheet
Maximum Screen SizeUp to 55"
Bracket TypeTilting Mount
Load Max50kg
VESA Standard400x400
Product Range-
SVHCTo Be Advised
Product Overview
Designed to mount medium to large sized screens, the BT8431 from B-Tech is a flat screen wall mount that features a unique ‘Torsion-Tilt’ mechanism which allows easy tilt adjustment of the screen up to +/-15°. Also suitable for pole mounting using B-Tech’s accessory collars, the BT8431 features levelling screws to adjust the screen level post installation as well as locking screws which help prevent unauthorised removal of the screen.
- Universal fixed wall mount for plasma and LCD screens
- For screens up to 55" / 50kg
- Quick and easy hook-on installation
- Simple tilt adjustment +/- 15°
- Bracket dimensions: 500x156mm
- Max distance between mounting holes: 310mm (V)/ 475mm (H)
- Universal mounting kit included
- Designed for concrete/brick or 16" stud walls
- Includes locking bar for secure installation
- Simple assembly – all fixings supplied
Technical Specifications
Maximum Screen Size
Up to 55"
Load Max
50kg
Product Range
-
Bracket Type
Tilting Mount
VESA Standard
400x400
SVHC
To Be Advised
Technical Docs (2)
You May Also Need
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.618
