Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerB-TECH
Manufacturer Part NoBT9903Copy
Order CodeST03177
Also Known AsGTIN UPC EAN: 5019318759079
Technical Datasheet
11 In Stock
4 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £125.88 |
| 3+ | £124.32 |
Price for:Each
Minimum: 1
Multiple: 1
£125.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB-TECH
Manufacturer Part NoBT9903Copy
Order CodeST03177
Also Known AsGTIN UPC EAN: 5019318759079
Technical Datasheet
Maximum Screen SizeFrom 65" to 120"
Bracket TypeFlat to Wall Mount
Load Max200kg
VESA Standard1100x730
Product Range-
SVHCTo Be Advised
Product Overview
Designed to mount the largest screens on the market, the heavy duty BT9903 from B-Tech is capable of supporting weights of up to 200kg. It is ideal for heavy touchscreens over 65" and the universal interface accommodates mounting patterns up to 1100mm x 730mm. It's supplied with adjustment screws which allow the screen to be levelled once mounted.
- Ideal for screens larger than 65" and heavy duty touch screen displays
- Universal screen interface fits VESA and non-VESA mounting patterns up to 1100x730mm
- Designed to support screens up to 200kg
- Mounts screen 30mm from the wall
- Adjustment screws to level screen once mounted
- Simple 'hook-on' installation
- All mounting hardware supplied
Technical Specifications
Maximum Screen Size
From 65" to 120"
Load Max
200kg
Product Range
-
Bracket Type
Flat to Wall Mount
VESA Standard
1100x730
SVHC
To Be Advised
Technical Docs (1)
You May Also Need
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3
