Print Page

Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.55 |
| 10+ | £1.42 |
Price for:Each
Minimum: 1
Multiple: 1
£1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFBATUV1Copy
Order CodeED00580
Technical Datasheet
Accessory TypeBattery Box
For Use WithBBC micro:bit
Product Range-
Product Overview
MEFBATUV1 is a micro:bit battery box (un-switched).
- Dimension is 52.5mm x 25.79mm
Technical Specifications
Accessory Type
Battery Box
Product Range
-
For Use With
BBC micro:bit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
