Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - HOME AND GARDEN /GREEN
Manufacturer Part NoADVANCEDMULTI 18 - BARE TOOL VERSIONCopy
Order CodeTL20558
Product RangeBosch - AdvancedMulti 18
Also Known AsGTIN UPC EAN: 3165140843966
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £74.95 |
Price for:Each
Minimum: 1
Multiple: 1
£74.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH - HOME AND GARDEN /GREEN
Manufacturer Part NoADVANCEDMULTI 18 - BARE TOOL VERSIONCopy
Order CodeTL20558
Product RangeBosch - AdvancedMulti 18
Also Known AsGTIN UPC EAN: 3165140843966
Power TypeCordless - Bare Unit
Supply Voltage VAC-
Battery Voltage18V
Input Power-
Blade Length-
Saw TypeMulti
Product RangeBosch - AdvancedMulti 18
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High-performance motor with electronic speed preselection
- Starlock fitting for high power transfer from your oscillating multi-tool
- 180° Light band for optimal illumination of the working area
- Bosch AutoClic system enables 3-second, keyless accessory changes
- Wide range of Starlock accessories available for multiple applications
- Cut, saw, sand, scrape, route, rasp, and polish a wide range of materials
- Syneon Chip regulates energy use for optimal efficiency and longer runtime
- No-Load Speed: 10,000 – 20,000 rpm
- Oscillation Angle on Left/Right: 2.8°
Contents
Multi-Tool, 4-Stage Depth Stop for Segment Saw Blades, ACZ 85 EB Saw Blade for Wood & Metal, AIZ 32 EPC Plunge Cut Saw Blade for Wood, AVZ 93 G Delta Sanding Plate 93mm, Delta Sanding Sheet Set & Anti-Vibration Handle
Notes
Bare Unit = Body Only No Battery, Charger or Case Supplied
Technical Specifications
Power Type
Cordless - Bare Unit
Battery Voltage
18V
Blade Length
-
Product Range
Bosch - AdvancedMulti 18
SVHC
No SVHC (17-Dec-2014)
Supply Voltage VAC
-
Input Power
-
Saw Type
Multi
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84672290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68
