Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIGHT SOURCE
Manufacturer Part No173243Copy
Order CodeLA10905
Also Known AsGTIN UPC EAN: 0710033173243
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.85 |
| 5+ | £33.94 |
Price for:Each
Minimum: 1
Multiple: 1
£34.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIGHT SOURCE
Manufacturer Part No173243Copy
Order CodeLA10905
Also Known AsGTIN UPC EAN: 0710033173243
Technical Datasheet
Detector TypePassive Infrared
Sensing Range Max6mm
Beam Angle120°
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Bright Source IP65 PIR sensor is designed to add motion activated control to LED multi-bay and high bay fittings, improving efficiency and convenience in industrial spaces. Featuring a 120° detection angle, 4-6m sensing range, and installation height up to 12m, it provides reliable on/off control while reducing unnecessary energy usage.
- Max installation height: 12m
- Detection distance: 4-6m
- On/off control
- 220V: 400W Ballast or incandescent, 200W control gear
- 240V: 800W Ballast or incandescent, 400W control gear
- Standby power: ≤0.5W 230V
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
120°
Sensing Range Max
6mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.7
