Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPSI
Manufacturer Part NoIP403.Copy
Order CodeDP37383
Product RangeCCTV And IP Camera Test Monitor Series
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £249.95 |
Price for:Each
Minimum: 1
Multiple: 1
£249.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPSI
Manufacturer Part NoIP403.Copy
Order CodeDP37383
Product RangeCCTV And IP Camera Test Monitor Series
Technical Datasheet
Product RangeCCTV And IP Camera Test Monitor Series
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A compact and versatile 4" IP camera testing monitor, packed with a variety of testing features and protocols, intuitive sunlight readable panel and LCD touch screen display, H264/H265 4K video compression formatting and up to 7h of continuous use.
- 4" 250cd/m² IP CCTV camera test monitor with touching screen
- 800x480 Screen resolution, supporting H264 & H265 4K video display
- ONVIF/IPC Test, RTSP play, Client APK, Rapid Video, HIKvision & Dahua test tools
- CVBS Loop test. Input/Output BNC, RS485 control, Baud 600-115200bps, more than 30 compatible protocols.
- Onvif & analogue PTZ control, 4x zoom in video, snapshot, record & playback
- Network testing via trace route, link monitor, DHCP server, port flashing and ping test
- TVI – 8MP 3840x2160P HD Test, 15 FPS, UTC control & call OSD menu
- CVI - 4MP 2560x1440, 25/30FPS & UTC control
- AHD - 5MP 2560x1944, 12.5/20 FPS & UTC control
- Multi-connections: RJ45, BNC video, 2.5mm DC jack, 3.5mm audio jack
- Rechargeable lithium 7.4v 2400mA battery with up to 7h of continuous use
- Direct PoE drive
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Security, Test & Instrumentation
Contents
IP403 Test Monitor Unit, AC adaptor (UK Plug), DC to DC cable, BNC to BNC cable, Audio Jack Cable, RS485 cable, Wrist Strap, Carry Bag and User Manual.
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Product Range
CCTV And IP Camera Test Monitor Series
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85285299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
3481