You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K CCTV IP Camera Test Monitor, 4" PoE -
IP403.
- Manufacturer:
- PSI PSI
- Manufacturer Part No:
- IP403.
- Order Code:
- DP37383
- Product Range
- CCTV And IP Camera Test Monitor Series
- Catalogue page:
- WEB/9999
Product Range Selector (CCTV And IP Camera Test Monitor Series)
See all from this product rangeProduct Overview
- 4" 250cd/m² IP CCTV camera test monitor with touching screen
- 800x480 Screen resolution, supporting H264 & H265 4K video display
- ONVIF/IPC Test, RTSP play, Client APK, Rapid Video, HIKvision & Dahua test tools
- CVBS Loop test. Input/Output BNC, RS485 control, Baud 600-115200bps, more than 30 compatible protocols.
- Onvif & analogue PTZ control, 4x zoom in video, snapshot, record & playback
- Network testing via trace route, link monitor, DHCP server, port flashing and ping test
- TVI – 8MP 3840x2160P HD Test, 15 FPS, UTC control & call OSD menu
- CVI - 4MP 2560x1440, 25/30FPS & UTC control
- AHD - 5MP 2560x1944, 12.5/20 FPS & UTC control
- Multi-connections: RJ45, BNC video, 2.5mm DC jack, 3.5mm audio jack
- Rechargeable lithium 7.4v 2400mA battery with up to 7h of continuous use
- Direct PoE drive
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Security, Test & Instrumentation
Contents
IP403 Test Monitor Unit, AC adaptor (UK Plug), DC to DC cable, BNC to BNC cable, Audio Jack Cable, RS485 cable, Wrist Strap, Carry Bag and User Manual.
Product Information
- :
- CCTV And IP Camera Test Monitor Series
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £249.95 (£299.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























