1 4 bits
: 73 ProductsTools & Maintenance (68)
Electronic & Electrical Components (4)
Electrical & Lighting (1)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
WERA
PH1 x 50mm Phillips BiTorsion Extra Tough Screwdriver Bit - 851/4 BTZ PH
Order Code: TL03303
Manufacturer Part No: 05059550001
BiTorsion bits for Phillips screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiT…
£2.69 EX VAT
HILKA TOOLS
1/4" & 3/8" Drive Torx Star Socket Bit Set, 7 Piece
Order Code: TL15992
Manufacturer Part No: 02200700
• Chrome Vanadium • Mirror Polished
£7.71 EX VAT
WERA
1/4" x 50mm Magnetic Screwdriver Bit Holder
Order Code: TL15549
Manufacturer Part No: 05347100001
Wera 889/4/1 Universal Bit-holder. This universal Bit-holder with retaining ring and a strong permanent magnet ensures a secure …
£5.10 EX VAT
CK TOOLS
1/4" Flexible Shaft Screwdriver Bit Holder Handle
Order Code: TL18261
Manufacturer Part No: T4760
• Reaches the screws that other screwdrivers fail to reach • Strong yet flexible shaft for access to screws and fixings in awkwa…
£11.27 EX VAT
SEALEY
Hex Socket Bit Set 1/4" & 3/8" Sq Drive, 16 Piece
Order Code: TL17902
Manufacturer Part No: AK6219
• Forged Chrome Vanadium steel sockets with steel hex bits • Sockets heat treated and chrome plated for resistance to corrosion …
£43.08 EX VAT
SEALEY
1/4" Screwdriver Socket & Bit Set, 31 Piece
Order Code: TL17418
Manufacturer Part No: S01036
• Manufactured from Chrome Vanadium steel • Popular range of sockets and bits • Sockets are hardened and tempered with a fully p…
£27.29 EX VAT
SEALEY
Hex Socket Bit Set 1/4" Sq Drive Metric, 11 Piece
Order Code: TL17901
Manufacturer Part No: AK62251
• Forged Chrome Vanadium steel sockets with steel hex bits • Sockets heat treated and chrome plated for resistance to corrosion …
£22.23 EX VAT
CK TOOLS
Sure Drive 1/4" Socket & Bit Set, 36 Piece
Order Code: TL21665
Manufacturer Part No: T4660
• Heavy duty chrome vanadium construction for superior strength and durability • Reversible, 72-teeth ratchet mechanism for fine…
£54.17 EX VAT
DURATOOL
1/4" x 150mm Flexible Shaft Screwdriver Bit Holder Handle
Order Code: TL21101
Manufacturer Part No: D03439
• 150mm Flexible shaft screwdriver • 1/4" Hex bit holder with slip ring grip • S2 Steel blades can handle increased torque • Col…
£4.03 EX VAT
More Pricing...
WERA
889/4/1 F Rapidaptor Freely-Turning Screwdriver Bit Holder
Order Code: TL21856
Manufacturer Part No: 05052501001
The free-running feature allows for a fast & convenient return movement without having to remove the screwdriver when tightening…
£41.57 EX VAT
WERA
1/4" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt A 3
Order Code: TL21900
Manufacturer Part No: 05003882001
Wera TORX® Zyklop socket belt, with unique geometry that creates a holding function. Wedging forces created from the contact pre…
£56.21 EX VAT
DURATOOL
1/4" x 125mm Screwdriver with Magnetic Hex Bit Holder Handle
Order Code: TL21100
Manufacturer Part No: D03438
• Magnetic 1/4" Hex bit holder • 125mm Screwdriver shaft length • S2 Steel blades can handle increased torque • Colour coded han…
£3.49 EX VAT
More Pricing...
WERA
Zyklop Hex-Plus Bit Socket Set with Holding Function for 1/4" Sockets, 8 Piece - Belt A 2
Order Code: TL21899
Manufacturer Part No: 05003881001
Wera In-Hex-Plus Zyklop socket belt, with holding function, which via a unique design holds the fastener onto the tool. This mak…
£62.67 EX VAT
CK TOOLS
100mm Magnetic Screwdriver Bit Holder
Order Code: TL18259
Manufacturer Part No: T4570 100
Universal magnetic bit holder for use with ¼" hexagonal drive screwdriver bits. • Strong & corrosion resistant stainless steel s…
£6.36 EX VAT
MICROCHIP
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C5x Series Microcontrollers, PIC16, 4MHz
Order Code: SC20337
Manufacturer Part No: PIC16C55A-04/P
RoHS
£2.09 EX VAT
More Pricing...
WERA
Bit Holder, 1/4" Hex Bits, 78mm, Screwdriver - 815/1 2025
Order Code: TL24856
Manufacturer Part No: 05145100001
The Wera 1/4" Bitholding Screwdriver is a premium hand tool designed for comfort and efficiency. It features a powerful magnet t…
New Product
£11.78 EX VAT
WERA
1/4" x 300mm Magnetic Screwdriver Bit Holder / Hex Extender with Retaining Ring - 899/4/1 S
Order Code: TL23369
Manufacturer Part No: 05160981001
Universal holder for the take-up of bits with 1/4" hex head drive as per DIN ISO 1173-C 6.3. Stainless sleeve for special corros…
£15.36 EX VAT
ANSMANN
3W COB LED Worklight with Bit Holder, 4 Bits, 200lm, 17m, IP20, Blue
Order Code: LA10631
Manufacturer Part No: 1600-0303
1600-0303 is a battery-operated workshop light for professional use. It multifunctional, robust and very bright, including bit h…
RoHS
£11.75 EX VAT
More Pricing...
DRAPER TOOLS
Magnetic Screwdriver Bit Holder, 1/4" x 100mm
Order Code: TL24785
Manufacturer Part No: 13427
This versatile bit holder is engineered for both durability and comfort on the job. The round blade, made from hardened chrome v…
New Product
£4.53 EX VAT
WERA
1/4" Zyklop Mini 4 Bit Ratchet, Head Only - 8011
Order Code: TL24857
Manufacturer Part No: 05003662001
The Zyklop Mini 4 is a professional-grade bit ratchet specifically designed for use with bitholding screwdrivers and handles fea…
New Product
£24.55 EX VAT
WERA
Kraftform Kompakt 400 RA Set 1, 1/4" Hex T-Handle Bit Holder Screwdriver with Ratchet Function, 17 Piece Set
Order Code: TL22914
Manufacturer Part No: 05023471001
17 Piece set in a robust textile box. One 416 RA T-handle bitholding screwdriver with ratchet function and Rapidaptor quick-rele…
£120.94 EX VAT
FORTEX
1/8" Shank ST Micro Carbide PCB Drill Bit, 0.4mm
Order Code: PC02807
Manufacturer Part No: CBD3818/040
CBD3818/040 is a shank carbide drill bit. It is a universal twist drill bit that can be used for many materials and applications…
£2.38 EX VAT
More Pricing...
ROLSON TOOLS
1/4" Router Cutter Bit Set, 12 Piece
Order Code: TL23015
Manufacturer Part No: 48587
This Comprehensive 12-piece Router Bit Set with a 1/4" shank is engineered for precision cutting, shaping, and finishing in a wi…
£15.22 EX VAT
DRAPER TOOLS
1/4" Socket & Bit Set, 39 Piece
Order Code: TL24210
Manufacturer Part No: 4713
This expert quality socket and bit set is manufactured from chrome vanadium steel which is correctly hardened and tempered. The …
£26.38 EX VAT
BOSCH - PROFESSIONAL / BLUE
1/4" Shank Straight Router Bit Set, 6 Piece
Order Code: TL23288
Manufacturer Part No: 2607017467
The Router Bit Set features a special Easy-Pick design of the inlay, allowing the bits to be taken out quickly and safely by the…
£26.94 EX VAT
Page
1