You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Kompakt 400 RA Set 1, 1/4" Hex T-Handle Bit Holder Screwdriver with Ratchet Function, 17 Piece Set -
05023471001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05023471001
- Order Code:
- TL22914
- Product Range
- -
- Also Known As:
- 023471, GTIN UPC EAN: 4013288222176
- Technical Datasheet:
- 05023471001 Datasheet
Product Overview
- The integrated ratchet with fine toothing ensures fast working
- Convenient working thanks to the ratchet mechanism fully embedded in the handle
- Reversing lever for comfortable clockwise/counterclockwise direction change
- Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
- Rapidaptor bitholding screwdriver with fast-rotation sleeve for lightning-fast bit changes and high working speeds
- Fast rotating sleeve for extremely high working speed
- For bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3
Contents
T-Handle Bitholding Screwdriver, 89mm Z Bits - Phillips: PH2, PH3, Pozidriv: PZ2, PZ3, Torx: T10, T15, T20, T25, T30, T40, Hex: 3mm, 4mm, 5mm, 6mm, 8mm, Slotted: 1mm x 5.5mm
Product Information
- :
- T-Handle Bitholding Screwdriver, 89mm Z Bits - Phillips: PH2, PH3, Pozidriv: PZ2, PZ3, Torx: T10, T15, T20, T25, T30, T40, Hex: 3mm, 4mm, 5mm, 6mm, 8mm, Slotted: 1mm x 5.5mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £106.82 (£128.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























