2. Computer & Office
                                                                                                                                                                                                                                                                                                                                                                  3. Computing
                                                                                                                                                                                                                                                                                                                                                                  4. Laptops
                                                                                                                                                                                                                                                                                                                                                                  5. Chromebooks
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  11.6" Galaxy Chromebook Go 4GB 64GB Flash - XE310XDA-KA1UK

                                                                                                                                                                                                                                                                                                                                                                  SAMSUNG
                                                                                                                                                                                                                                                                                                                                                                  SAMSUNG XE310XDA-KA1UK 11.6" Galaxy Chromebook Go 4GB 64GB Flash
                                                                                                                                                                                                                                                                                                                                                                  SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                                  SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                                  SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                                  SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                                  SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                                  SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerSAMSUNG
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoXE310XDA-KA1UKCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSB08873
                                                                                                                                                                                                                                                                                                                                                                  Product RangeChromebook
                                                                                                                                                                                                                                                                                                                                                                  Also Known AsGTIN UPC EAN: 8806094912401
                                                                                                                                                                                                                                                                                                                                                                  8 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£199.99
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £199.99 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  SAMSUNG
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerSAMSUNG
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoXE310XDA-KA1UKCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSB08873
                                                                                                                                                                                                                                                                                                                                                                  Product RangeChromebook
                                                                                                                                                                                                                                                                                                                                                                  Also Known AsGTIN UPC EAN: 8806094912401
                                                                                                                                                                                                                                                                                                                                                                  Screen Size11.6"
                                                                                                                                                                                                                                                                                                                                                                  Operating System SoftwareChrome OS
                                                                                                                                                                                                                                                                                                                                                                  Processor TypeIntel Celeron N4500
                                                                                                                                                                                                                                                                                                                                                                  RAM Memory Size4GB
                                                                                                                                                                                                                                                                                                                                                                  Hard Drive Capacity64GB
                                                                                                                                                                                                                                                                                                                                                                  Weight1.06kg
                                                                                                                                                                                                                                                                                                                                                                  Display Resolution1366 x 768 Pixels
                                                                                                                                                                                                                                                                                                                                                                  Onboard GraphicsIntel UHD Graphics
                                                                                                                                                                                                                                                                                                                                                                  Product RangeChromebook
                                                                                                                                                                                                                                                                                                                                                                  Plug TypeUK Type G
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  Chromebooks run ChromeOS; an operating system that’s perfect for instant productivity and won't slow down over time. ChromeOS harnesses the the power of Gemini, and comes with multiple features that make it secure out of the box. Designed to be a perfect fit for on-the-go learners, the Galaxy Chromebook Go is built to withstand everyday life. Made with a military-grade design, it's strong enough to withstand the occasional drop, ding or spill, and comes with reliable features like the spill-resistant keyboard. The durable hinge features a 180° design that gives you multiple viewing angles, making it easy to share and collaborate on coursework. Say goodbye to carrying multiple cables and plugs thanks to the universal charger. Conveniently recharge your USB-C devices, including your Chromebook, phone, tablet and buds, all with the same charger.

                                                                                                                                                                                                                                                                                                                                                                  • 11.6" Anti-glare LED backlit display (1366x768 HD Ready)
                                                                                                                                                                                                                                                                                                                                                                  • Dual core Intel Celeron N4500 1.10GHz CPU, 4MB L3 Cache and turbo speeds up to 2.80GHz
                                                                                                                                                                                                                                                                                                                                                                  • 64GB Built-in eMMC flash storage, complete with microSD slot for expansion
                                                                                                                                                                                                                                                                                                                                                                  • Dual band WiFi 6 and Bluetooth 5.1 wireless connectivity
                                                                                                                                                                                                                                                                                                                                                                  • Connections: 1x USB-C, 1x USB-A, 3.5mm combo audio
                                                                                                                                                                                                                                                                                                                                                                  • Nano security slot for physical security options
                                                                                                                                                                                                                                                                                                                                                                  • 40.2Wh Battery provides up to 10 hours battery life
                                                                                                                                                                                                                                                                                                                                                                  • 45W Universal USB-C power adaptor included
                                                                                                                                                                                                                                                                                                                                                                  • Dimensions (HxWxD): 16x288x202mm
                                                                                                                                                                                                                                                                                                                                                                  • 1 Year manufacturer warranty
                                                                                                                                                                                                                                                                                                                                                                  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Screen Size

                                                                                                                                                                                                                                                                                                                                                                  11.6"

                                                                                                                                                                                                                                                                                                                                                                  Processor Type

                                                                                                                                                                                                                                                                                                                                                                  Intel Celeron N4500

                                                                                                                                                                                                                                                                                                                                                                  Hard Drive Capacity

                                                                                                                                                                                                                                                                                                                                                                  64GB

                                                                                                                                                                                                                                                                                                                                                                  Display Resolution

                                                                                                                                                                                                                                                                                                                                                                  1366 x 768 Pixels

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  Chromebook

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                  Operating System Software

                                                                                                                                                                                                                                                                                                                                                                  Chrome OS

                                                                                                                                                                                                                                                                                                                                                                  RAM Memory Size

                                                                                                                                                                                                                                                                                                                                                                  4GB

                                                                                                                                                                                                                                                                                                                                                                  Weight

                                                                                                                                                                                                                                                                                                                                                                  1.06kg

                                                                                                                                                                                                                                                                                                                                                                  Onboard Graphics

                                                                                                                                                                                                                                                                                                                                                                  Intel UHD Graphics

                                                                                                                                                                                                                                                                                                                                                                  Plug Type

                                                                                                                                                                                                                                                                                                                                                                  UK Type G

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Taiwan
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:84714100
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:5A992.c
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):1.06
                                                                                                                                                                                                                                                                                                                                                                  3481
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.