Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoPGSMC
Order CodeCS29693
Product RangePGSMC Series
Also Known AsGTIN UPC EAN: 5055386505934
Technical Datasheet
120 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.53 |
| 3+ | £5.10 |
Price for:Each
Minimum: 1
Multiple: 1
£5.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPGSMC
Order CodeCS29693
Product RangePGSMC Series
Also Known AsGTIN UPC EAN: 5055386505934
Technical Datasheet
Connector TypeRJ45
GenderPlug, Receptacle
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
Connector OrientationStraight
Contact Termination TypeIDC / IDT
Contact PlatingCopper Plated Contacts
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePGSMC Series
SVHCTo Be Advised
Product Overview
Industrial Cat6a termination plug designed for time saving on-site network assembly; requires no special tools for installation.
- Robust, fully shielded connector design
- Compatible with solid and stranded cables
- Suitable for use with a wide range of cable diameter and core sizes; 6-9mm cable OD, 22-27 AWG cores (core including insulation up to 1.6mm OD)
- Reusable (27 AWG cable only reusable 5 times)
- Rated for 750 mechanical cycles
Contents
Termination plug, wiring label, strain relief, cable tie and user guide
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
IP Rating
IP20
Connector Orientation
Straight
Contact Plating
Copper Plated Contacts
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Gender
Plug, Receptacle
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6a
Connector Mounting
Cable Mount
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
PGSMC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022