0
0 Items£0.00
ex VAT
ex VAT

DB9 Serial & DB25 Parallel PCI-Ex Combo Adaptor Card - PEX1S1P950

STARTECH PEX1S1P950 DB9 Serial & DB25 Parallel PCI-Ex Combo Adaptor Card
STARTECH PEX1S1P950 - undefined
STARTECH PEX1S1P950 - undefined
STARTECH PEX1S1P950 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEX1S1P950Copy
Order CodeCS34502
Also Known AsGTIN UPC EAN: 0065030891844
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£37.85
Price for:Each
Minimum: 1
Multiple: 1
£37.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoPEX1S1P950Copy
Order CodeCS34502
Also Known AsGTIN UPC EAN: 0065030891844
Technical Datasheet
Networking InterfaceSerial, Parallel
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

PC Interface card that provides a DB25 parallel port and DB9 RS232 serial port via a PCI-Express slot, adding legacy functionality to modern PCs; suitable for connecting a wide range of legacy equipment such as printers, scanners, sensors and PoS terminals.

  • Parallel/Serial combo adaptor card built around an Asix AX99100 chip
  • Maximum transfer rates up to 2.5Mb/s (parallel), 921.6Kb/s (serial)
  • Parallel port is IEEE 1284 compatible and supports SPP/Byte/Nibble/ECP modes
  • Serial port is compatible with 16950 UART with 256 byte FIFO buffer
  • Optional SATA power input that enables power on pin 9 of the Serial port with adjutable power output (5V-12V)
  • Compliant with PCI Power Management 1.2
  • Installs via full size PCI-Ex 2.0 x1 slot
  • Supports Windows 7/8/10, Windows Server 2003+ and Linux 2.4.x-2.6.x (LTS versions only)
  • Lifetime limited manufacturer warranty

Technical Specifications

Networking Interface

Serial, Parallel

SVHC

No SVHC (17-Jan-2023)

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.12