Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoEH210
Order CodeCS38809
Also Known AsGTIN UPC EAN: 1210002604048
Technical Datasheet
28 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.85 |
Price for:Each
Minimum: 1
Multiple: 1
£9.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTP-LINK
Manufacturer Part NoEH210
Order CodeCS38809
Also Known AsGTIN UPC EAN: 1210002604048
Technical Datasheet
No. of Ports3Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDesktop
Port TypesRJ45 x 3
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TP-Link EH210 is a compact Ethernet splitter that divides one Gigabit network connection into two separate Gigabit connections, allowing you to connect two devices simultaneously. No complicated setup or installation, simply plug & play for instant connectivity.
- Split a single network connection into two separate connections
- Supports Gigabit network speeds, and backwards compatible with 10/100Mb/s speeds
- Compatible with Cat5e/6/7/8 network cables and can be used with hubs, switches and other network hardware
- 3x gigabit RJ45 ports with auto negotiation and Auto MDI/MDIX
- Sleek, compact design for discreet installation
- Aluminium alloy casing improves heat dissipation to ensure stable performance
- Powered by USB-C connection (power lead included)
- Plug & play setup, simply connect the cables to start using the Gigabit connection
- Dimensions (HxWxD): 18x58x53mm
Contents
Splitter, USB-C cable, Ethernet cable and user guide
Technical Specifications
No. of Ports
3Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 3
Input Voltage Type
VDC
SVHC
No SVHC (17-Jan-2023)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167