Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerASUS
Manufacturer Part No90MB17C0-M0EAY0Copy
Order CodeCS34827
Also Known AsGTIN UPC EAN: 4711081128465
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £76.48 |
Price for:Each
Minimum: 1
Multiple: 1
£76.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Quick feature list - Micro ATX form factor, 11th Gen CPU ready, VRM/M.2 heatsinks, Aura Sync RGB Gen 2, DisplayPort/HDMI output, USB 3.2 Gen 1, Gigabit LAN, PCI-Ex 4.0, SATA 6Gb/s, M.2 support, DDR4 memory and 7.1 channel HD Audio.
- CPU: 11th Gen. Intel Core and 10th Gen. Intel Celeron, Pentium Gold, Core
- Chipset: Intel H510
- Memory: 2x 288-pin sockets supporting up to 64GB DDR4 3200 (OC) memory
- Audio: Realtek ALC887/897 7.1 channel HD audio
- LAN: Intel I219-V Gigabit LAN controller
- I/O: 4x SATA 6Gb/s, M.2, 2x PS/2, DisplayPort, HDMI, VGA, RJ45, 3x audio, 4x USB 2.0, 2x USB 3.2 Gen 1
- Power: 1x 24-pin ATX power, 1x 8-pin ATX power
Contents
Motherboard, backplate, SATA cables, M.2 screws, software and user guide
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Processor Socket
LGA1200
External Depth
211mm
Expansion Slots
2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
SVHC
No SVHC (17-Dec-2014)
External Width
226mm
Graphics Type
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
3481