0
0 Items£0.00
ex VAT
ex VAT

Laser Printer & Fax Cleaning Sheets, 25 Pack - PRI025

AF INTERNATIONAL PRI025 Laser Printer & Fax Cleaning Sheets, 25 Pack
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoPRI025Copy
Order CodeCS19193
Also Known AsGTIN UPC EAN: 5028356500642
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.92
3+£6.53
10+£6.26
Price for:Pack of 25
Minimum: 1
Multiple: 1
£6.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerAF INTERNATIONAL
Manufacturer Part NoPRI025Copy
Order CodeCS19193
Also Known AsGTIN UPC EAN: 5028356500642
Technical Datasheet
Wipe Material-
Wipe Width-
Wipe Length-
Product Range-
SVHCNo SVHC (19-Jan-2021)

Product Overview

Print clene is a multi use (up to 5 times) printer cleaning sheet designed for the removal of toner and dirt from paths and optics. Can prevent breakdown costs to laser and inkjet printers. Re sealable bag for convenient storage. AF International recommends Printclene after each toner use for optimal results.

  • Sheets are used dry, no solvent required
  • Simple, no mess, one-step cleaning process
  • Polymer coating traps particles of dust, dirt and toner, removing them from the machine
  • Each sheet can be re-used up to 5 times
  • Pack of 25 sheets

Technical Specifications

Wipe Material

-

Wipe Length

-

SVHC

No SVHC (19-Jan-2021)

Wipe Width

-

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:48239040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.211