2. Computer & Office
                                                                        3. Computing
                                                                        4. CD, DVD & Blu-ray Drives
                                                                        5. Blu-Ray Drives
                                                                        Print Page

                                                                        External Slimline USB Blu-ray Combo with BDXL Support - SBC-06D2X-U/BLK/G/AS

                                                                        ASUS
                                                                        ASUS SBC-06D2X-U/BLK/G/AS - undefined
                                                                        ASUS SBC-06D2X-U/BLK/G/AS - undefined
                                                                        ASUS SBC-06D2X-U/BLK/G/AS - undefined
                                                                        ASUS SBC-06D2X-U/BLK/G/AS - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerASUS
                                                                        Manufacturer Part NoSBC-06D2X-U/BLK/G/AS
                                                                        Order CodeCS30255
                                                                        Also Known AsGTIN UPC EAN: 4719543417195
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£84.65
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £84.65 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ASUS
                                                                        ManufacturerASUS
                                                                        Manufacturer Part NoSBC-06D2X-U/BLK/G/AS
                                                                        Order CodeCS30255
                                                                        Also Known AsGTIN UPC EAN: 4719543417195
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Drive TypeExternal
                                                                        Drive TechnologyBDR/DVDRW
                                                                        InterfacesUSB
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Slim and stylish external Blu-ray combo drive with BDXL support; access up to 128GB storage on one BD-R(QL) disk.

                                                                        • Flexible operation with vertical or horizontal placement
                                                                        • Double data security with disk encryption functionality
                                                                        • Blu-Ray max speed: 6x Read
                                                                        • DVD max speeds: 8x Read/Write
                                                                        • CD max speed: 24x Read/Write
                                                                        • Supplied with Cyberlink Power2Go 8 software
                                                                        • USB 2.0 interface and power
                                                                        • Supports XP/Vista/7/8 and Mac OS 10.6+
                                                                        • Dimensions (HxWxD): 19x140x157mm

                                                                        Contents

                                                                        Blu-ray writer, USB cable and user guide

                                                                        Technical Specifications

                                                                        Drive Type

                                                                        External

                                                                        Interfaces

                                                                        USB

                                                                        SVHC

                                                                        To Be Advised

                                                                        Drive Technology

                                                                        BDR/DVDRW

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84717030
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.68