You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
External Slimline USB Blu-ray Combo with BDXL Support -
SBC-06D2X-U/BLK/G/AS
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- SBC-06D2X-U/BLK/G/AS
- Order Code:
- CS30255
- Also Known As:
- GTIN UPC EAN: 4719543417195
- Technical Datasheet:
- SBC-06D2X-U/BLK/G/AS Datasheet
Product Overview
- Flexible operation with vertical or horizontal placement
- Double data security with disk encryption functionality
- Blu-Ray max speed: 6x Read
- DVD max speeds: 8x Read/Write
- CD max speed: 24x Read/Write
- Supplied with Cyberlink Power2Go 8 software
- USB 2.0 interface and power
- Supports XP/Vista/7/8 and Mac OS 10.6+
- Dimensions (HxWxD): 19x140x157mm
Contents
Blu-ray writer, USB cable and user guide
Product Information
- :
- External
- :
- BDR/DVDRW
- :
- USB
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.65 (£101.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.