2. Computer & Office
                                                                        3. iPad & Tablets
                                                                        4. Tablets
                                                                        Print Page

                                                                        Apollo 2 10.1" Quad Core Tablet, 3GB 32GB Android 10 with Protective Folio Case - SN1ATP5B2

                                                                        HANNSPREE
                                                                        HANNSPREE SN1ATP5B2 - undefined
                                                                        HANNSPREE SN1ATP5B2 - undefined
                                                                        HANNSPREE SN1ATP5B2 - undefined
                                                                        HANNSPREE SN1ATP5B2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerHANNSPREE
                                                                        Manufacturer Part NoSN1ATP5B2
                                                                        Order CodeSB08092
                                                                        Product RangeHannspree Apollo
                                                                        Also Known AsGTIN UPC EAN: 4711404023613
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£115.90
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £115.90 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        HANNSPREE
                                                                        ManufacturerHANNSPREE
                                                                        Manufacturer Part NoSN1ATP5B2
                                                                        Order CodeSB08092
                                                                        Product RangeHannspree Apollo
                                                                        Also Known AsGTIN UPC EAN: 4711404023613
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Screen Size10.1"
                                                                        Operating System SoftwareAndroid 10 (Q)
                                                                        Processor TypeMediaTek MT8168
                                                                        RAM Memory Size3GB
                                                                        Hard Drive Capacity32GB
                                                                        Display Resolution1280 x 800 Pixels
                                                                        Onboard Graphics0
                                                                        Product RangeHannspree Apollo
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Apollo 2 Tablet PC is powered by a highly integrated, high-performance application processor with very low power consumption, and great multimedia experience. The new MT8168 chip combines a quad-core Arm-Cortex A53 MPCoreTM CPU and Arm NEON engine operating up to 2GHz with an Arm Mali G52-class graphics processor operating up to 800MHz. The MT8168 CPU boosts the performance of the HANNspree Apollo 2 with PC-like browser speed, 3D gaming and cinema-class home entertainment experiences. With several advanced connectivity technologies integrated into one single chip, the MT8168 processor also provides the most convenient connectivity solution in the industry.

                                                                        • 10.1" IPS LED backlit display with stunning 1280x800 resolution
                                                                        • Quad Core CPU MT8168 Cortex ARM A53 64 bit, up to 2.0 GHz
                                                                        • Mali G52 graphics processor, up to 800Mhz
                                                                        • 32GB Internal Storage, 3GB RAM Memory
                                                                        • HDMI output for watching content on an external display
                                                                        • Dual cameras and microphone; 2MP front and 5MP rear with AF
                                                                        • High quality integrated speakers with 2x 1W output
                                                                        • Dual-Band WiFi: IEEE 802.11 a/b/g/n+ac 2.4 / 5GHz and Bluetooth 5
                                                                        • Long Battery Life; powerful 5000mAh Li-Ion battery
                                                                        • Connections: USB 2.0 Type-C, DC Jack, micro HDMI and 3.5mm audio
                                                                        • Protective Folio case with stand included
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Screen Size

                                                                        10.1"

                                                                        Processor Type

                                                                        MediaTek MT8168

                                                                        Hard Drive Capacity

                                                                        32GB

                                                                        Onboard Graphics

                                                                        0

                                                                        Plug Type

                                                                        UK Type G

                                                                        Operating System Software

                                                                        Android 10 (Q)

                                                                        RAM Memory Size

                                                                        3GB

                                                                        Display Resolution

                                                                        1280 x 800 Pixels

                                                                        Product Range

                                                                        Hannspree Apollo

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        SN1ATP5B2 - You may also be interested in

                                                                        1 Product Found

                                                                        You May Also Need

                                                                        3 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84713000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.12
                                                                        3481