You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Apollo 2 10.1" Quad Core Tablet, 3GB 32GB Android 10 with Protective Folio Case -
SN1ATP5B2
- Manufacturer:
- HANNSPREE HANNSPREE
- Manufacturer Part No:
- SN1ATP5B2
- Order Code:
- SB08092
- Product Range
- Hannspree Apollo
- Also Known As:
- GTIN UPC EAN: 4711404023613
- Technical Datasheet:
- SN1ATP5B2 Datasheet
Product Range Selector (Hannspree Apollo)
See all from this product rangeProduct Overview
- 10.1" IPS LED backlit display with stunning 1280x800 resolution
- Quad Core CPU MT8168 Cortex ARM A53 64 bit, up to 2.0 GHz
- Mali G52 graphics processor, up to 800Mhz
- 32GB Internal Storage, 3GB RAM Memory
- HDMI output for watching content on an external display
- Dual cameras and microphone; 2MP front and 5MP rear with AF
- High quality integrated speakers with 2x 1W output
- Dual-Band WiFi: IEEE 802.11 a/b/g/n+ac 2.4 / 5GHz and Bluetooth 5
- Long Battery Life; powerful 5000mAh Li-Ion battery
- Connections: USB 2.0 Type-C, DC Jack, micro HDMI and 3.5mm audio
- Protective Folio case with stand included
Product Information
- :
- 10.1"
- :
- Android 10 (Q)
- :
- MediaTek MT8168
- :
- 3GB
- :
- 32GB
- :
- 1280 x 800 Pixels
- :
- 0
- :
- Hannspree Apollo
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.90 (£139.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.