Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £115.90 |
Product Information
Product Overview
The Apollo 2 Tablet PC is powered by a highly integrated, high-performance application processor with very low power consumption, and great multimedia experience. The new MT8168 chip combines a quad-core Arm-Cortex A53 MPCoreTM CPU and Arm NEON engine operating up to 2GHz with an Arm Mali G52-class graphics processor operating up to 800MHz. The MT8168 CPU boosts the performance of the HANNspree Apollo 2 with PC-like browser speed, 3D gaming and cinema-class home entertainment experiences. With several advanced connectivity technologies integrated into one single chip, the MT8168 processor also provides the most convenient connectivity solution in the industry.
- 10.1" IPS LED backlit display with stunning 1280x800 resolution
- Quad Core CPU MT8168 Cortex ARM A53 64 bit, up to 2.0 GHz
- Mali G52 graphics processor, up to 800Mhz
- 32GB Internal Storage, 3GB RAM Memory
- HDMI output for watching content on an external display
- Dual cameras and microphone; 2MP front and 5MP rear with AF
- High quality integrated speakers with 2x 1W output
- Dual-Band WiFi: IEEE 802.11 a/b/g/n+ac 2.4 / 5GHz and Bluetooth 5
- Long Battery Life; powerful 5000mAh Li-Ion battery
- Connections: USB 2.0 Type-C, DC Jack, micro HDMI and 3.5mm audio
- Protective Folio case with stand included
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
10.1"
MediaTek MT8168
32GB
0
UK Type G
Android 10 (Q)
3GB
1280 x 800 Pixels
Hannspree Apollo
No SVHC (17-Jan-2023)
Technical Docs (1)
SN1ATP5B2 - You may also be interested in
1 Product Found
You May Also Need
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate