Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £115.90 |
Product Information
Product Overview
The Apollo 2 Tablet PC is powered by a highly integrated, high-performance application processor with very low power consumption, and great multimedia experience. The new MT8168 chip combines a quad-core Arm-Cortex A53 MPCoreTM CPU and Arm NEON engine operating up to 2GHz with an Arm Mali G52-class graphics processor operating up to 800MHz. The MT8168 CPU boosts the performance of the HANNspree Apollo 2 with PC-like browser speed, 3D gaming and cinema-class home entertainment experiences. With several advanced connectivity technologies integrated into one single chip, the MT8168 processor also provides the most convenient connectivity solution in the industry.
- 10.1" IPS LED backlit display with stunning 1280x800 resolution
- Quad Core CPU MT8168 Cortex ARM A53 64 bit, up to 2.0 GHz
- Mali G52 graphics processor, up to 800Mhz
- 32GB Internal Storage, 3GB RAM Memory
- HDMI output for watching content on an external display
- Dual cameras and microphone; 2MP front and 5MP rear with AF
- High quality integrated speakers with 2x 1W output
- Dual-Band WiFi: IEEE 802.11 a/b/g/n+ac 2.4 / 5GHz and Bluetooth 5
- Long Battery Life; powerful 5000mAh Li-Ion battery
- Connections: USB 2.0 Type-C, DC Jack, micro HDMI and 3.5mm audio
- Protective Folio case with stand included
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
10.1"
MediaTek MT8168
32GB
0
UK Type G
Android 10 (Q)
3GB
1280 x 800 Pixels
Hannspree Apollo
No SVHC (17-Jan-2023)
Technical Docs (1)
SN1ATP5B2 - You may also be interested in
1 Product Found
You May Also Need
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate