2. Electrical & Lighting
                                                                                                                                                                                                                                                                                                                                                                  3. Lighting
                                                                                                                                                                                                                                                                                                                                                                  4. LED Harsh Environment Lights
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  39W Emergency LED Damp Proof Light, 6500K, 4400lm, IP65, 1.2m - 4058075204003

                                                                                                                                                                                                                                                                                                                                                                  LEDVANCE
                                                                                                                                                                                                                                                                                                                                                                  LEDVANCE 4058075204003 39W Emergency LED Damp Proof Light, 6500K, 4400lm, IP65, 1.2m
                                                                                                                                                                                                                                                                                                                                                                  LEDVANCE 4058075204003 - undefined
                                                                                                                                                                                                                                                                                                                                                                  LEDVANCE 4058075204003 - undefined
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerLEDVANCE
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part No4058075204003Copy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeLA09176
                                                                                                                                                                                                                                                                                                                                                                  Product RangeLEDVANCE Emergency Damp Proof Luminaires
                                                                                                                                                                                                                                                                                                                                                                  Also Known AsGTIN UPC EAN: 4058075204003
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  1 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  Available until stock is exhausted
                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£95.20
                                                                                                                                                                                                                                                                                                                                                                  5+£87.27
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £95.20 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  LEDVANCE
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerLEDVANCE
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part No4058075204003Copy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeLA09176
                                                                                                                                                                                                                                                                                                                                                                  Product RangeLEDVANCE Emergency Damp Proof Luminaires
                                                                                                                                                                                                                                                                                                                                                                  Also Known AsGTIN UPC EAN: 4058075204003
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Input Voltage240VAC
                                                                                                                                                                                                                                                                                                                                                                  Input Power39W
                                                                                                                                                                                                                                                                                                                                                                  Luminous Flux4400lm
                                                                                                                                                                                                                                                                                                                                                                  Light ColourCool Daylight
                                                                                                                                                                                                                                                                                                                                                                  IP RatingIP65
                                                                                                                                                                                                                                                                                                                                                                  Product RangeLEDVANCE Emergency Damp Proof Luminaires
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  The energy efficient Emergency Damp Proof Luminaires from LEDVANCE are capable of saving up to 50% energy compared to luminares using fluorescent lamps. The luminaire features an emergency lighting function with automatic testing. These lights are ideal for industrial and storage spaces plus car parks and assembly lines.

                                                                                                                                                                                                                                                                                                                                                                  • Smooth integration from emergency luminaire lighting to general lighting
                                                                                                                                                                                                                                                                                                                                                                  • Integrated prewired driver and battery make for easy wiring
                                                                                                                                                                                                                                                                                                                                                                  • Automatic test function
                                                                                                                                                                                                                                                                                                                                                                  • Even light distribution
                                                                                                                                                                                                                                                                                                                                                                  • Easy installation with no tool required.
                                                                                                                                                                                                                                                                                                                                                                  • Up to 50% enery saving compared to using lumianires
                                                                                                                                                                                                                                                                                                                                                                  • Suitable for supended or surface ceiling systems
                                                                                                                                                                                                                                                                                                                                                                  • Colour Temperature: 6500K
                                                                                                                                                                                                                                                                                                                                                                  • Power Rating: 39W
                                                                                                                                                                                                                                                                                                                                                                  • Light Output: 4400lm
                                                                                                                                                                                                                                                                                                                                                                  • Emergency Light Output: 500lm (3h run time)
                                                                                                                                                                                                                                                                                                                                                                  • Dimensions (LxWxH): 1200x95x78mm

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Input Voltage

                                                                                                                                                                                                                                                                                                                                                                  240VAC

                                                                                                                                                                                                                                                                                                                                                                  Luminous Flux

                                                                                                                                                                                                                                                                                                                                                                  4400lm

                                                                                                                                                                                                                                                                                                                                                                  IP Rating

                                                                                                                                                                                                                                                                                                                                                                  IP65

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                  Input Power

                                                                                                                                                                                                                                                                                                                                                                  39W

                                                                                                                                                                                                                                                                                                                                                                  Light Colour

                                                                                                                                                                                                                                                                                                                                                                  Cool Daylight

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  LEDVANCE Emergency Damp Proof Luminaires

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                  4058075204003 Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  China
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:94051040
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):2.333
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.