Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVC
Manufacturer Part NoNOD50/WH/PIR/840Copy
Order CodeLA09754
Also Known AsGTIN UPC EAN: 5055943026469
Technical Datasheet
1 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.75 |
Price for:Each
Minimum: 1
Multiple: 1
£15.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVC
Manufacturer Part NoNOD50/WH/PIR/840Copy
Order CodeLA09754
Also Known AsGTIN UPC EAN: 5055943026469
Technical Datasheet
Power Rating50W
Beam Angle-
Sensing Range Max8m
Color Temperature Typ4000K
Luminous Flux5300lm
IP / NEMA RatingIP65
Length296mm
Width292mm
Depth78mm
Colour Rendering Index80
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Quick and easy to install
- PIR fitted with adjustable time-delay, sensitivity and lux-on threshold
- 4000K LED colour temperature
- Pre-wired with 1m flex cable
- Supplied with remote control & CR2025 battery
- IP65 rated
- Lumens: 5300
- Detection range: 8m
Contents
Floodlight and remote control
Technical Specifications
Power Rating
50W
Sensing Range Max
8m
Luminous Flux
5300lm
Length
296mm
Depth
78mm
Product Range
-
Beam Angle
-
Color Temperature Typ
4000K
IP / NEMA Rating
IP65
Width
292mm
Colour Rendering Index
80
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.18