You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Floodlight with PIR, 50W, 5300lm, 4000K, White, IP65 - 

NOD50/WH/PIR/840

NOD50/WH/PIR/840 - LED Floodlight with PIR, 50W, 5300lm, 4000K, White, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NVC NVC
Manufacturer Part No:
NOD50/WH/PIR/840
Order Code:
LA09754
Product Range
-
Also Known As:
GTIN UPC EAN: 5055943026469
Technical Datasheet:
NOD50/WH/PIR/840   Datasheet
See all Technical Docs

Product Overview

  • Quick and easy to install
  • PIR fitted with adjustable time-delay, sensitivity and lux-on threshold
  • 4000K LED colour temperature
  • Pre-wired with 1m flex cable
  • Supplied with remote control & CR2025 battery
  • IP65 rated
  • Lumens: 5300
  • Detection range: 8m

Contents

Floodlight and remote control

Product Information


:
50W

:
-

:
8m

:
4000K

:
5300lm

:
IP65

:
296mm

:
292mm

:
78mm

:
80

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055943026469

74 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£15.75 ( £18.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.75 (£18.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --