2. Electrical & Lighting
                                                                                                                                                                                                                                                                                                                                                                  3. Wireless Systems & Modules
                                                                                                                                                                                                                                                                                                                                                                  4. Communications & Networking Modules
                                                                                                                                                                                                                                                                                                                                                                  5. Ethernet Modules
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  Serial to Ethernet Module, 0-70 Degree C - XP1001000-05R

                                                                                                                                                                                                                                                                                                                                                                  LANTRONIX
                                                                                                                                                                                                                                                                                                                                                                  LANTRONIX XP1001000-05R Serial to Ethernet Module, 0-70 Degree C
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerLANTRONIX
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoXP1001000-05RCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC12832
                                                                                                                                                                                                                                                                                                                                                                  Product RangeXPort embedded
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  1 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£44.58
                                                                                                                                                                                                                                                                                                                                                                  3+£41.82
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £44.58 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  LANTRONIX
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerLANTRONIX
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoXP1001000-05RCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC12832
                                                                                                                                                                                                                                                                                                                                                                  Product RangeXPort embedded
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Module ApplicationsIndustrial, Home Projects
                                                                                                                                                                                                                                                                                                                                                                  Data Rate921.6Kbps
                                                                                                                                                                                                                                                                                                                                                                  Module InterfaceSerial
                                                                                                                                                                                                                                                                                                                                                                  Product RangeXPort embedded
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  XP1001000-05R is a standard Xport Ethernet device server without encryption. The XPort is the most compact, integrated solution available to web enable any device with a serial interface. By simply adding XPort to a product design, device manufacturers cut their design cycle by as much as 80% and are able to offer Ethernet connectivity in record time. The XPort offers the highest level of integration available in a device server. Within a compact RJ45 package is a DSTni-EX 186 controller, memory, 10/100 Ethernet transceiver, high speed serial port, status/diagnostic LEDs, and 3 programmable I/O pins. In the space that is normally consumed by a connector, the XPort provides a complete networking interface. To enable access to a local network or the Internet, the XPort integrates a fully developed TCP/IP network stack and OS. The XPort also includes an embedded web server used to remotely configure, monitor, or troubleshoot the attached device.

                                                                                                                                                                                                                                                                                                                                                                  • Complete, integrated solution in an RJ45 form factor
                                                                                                                                                                                                                                                                                                                                                                  • Embedded web server
                                                                                                                                                                                                                                                                                                                                                                  • 10/100Mbit Ethernet(Auto Sensing)
                                                                                                                                                                                                                                                                                                                                                                  • Stable, field proven TCP/IP protocol suite and web based application framework
                                                                                                                                                                                                                                                                                                                                                                  • Easy configuration through a web interface
                                                                                                                                                                                                                                                                                                                                                                  • Easy customization of HTML web pages and configuration screens
                                                                                                                                                                                                                                                                                                                                                                  • Interactive web pages through the use of Java applets
                                                                                                                                                                                                                                                                                                                                                                  • E-mail
                                                                                                                                                                                                                                                                                                                                                                  • High performance processor
                                                                                                                                                                                                                                                                                                                                                                  • Network overhead handled by XPort

                                                                                                                                                                                                                                                                                                                                                                  Applications

                                                                                                                                                                                                                                                                                                                                                                  Communications & Networking, Wireless

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Module Applications

                                                                                                                                                                                                                                                                                                                                                                  Industrial, Home Projects

                                                                                                                                                                                                                                                                                                                                                                  Module Interface

                                                                                                                                                                                                                                                                                                                                                                  Serial

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (23-Jan-2024)

                                                                                                                                                                                                                                                                                                                                                                  Data Rate

                                                                                                                                                                                                                                                                                                                                                                  921.6Kbps

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  XPort embedded

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                  XP1001000-05R Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  China
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:85176200
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:5A991.g
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Y-Ex

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):.0096
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.