2. Electronic & Electrical Components
                                                                                                                                                                                                                                                                                                                                                                  3. Semiconductors - ICs
                                                                                                                                                                                                                                                                                                                                                                  4. Driver & Interface ICs
                                                                                                                                                                                                                                                                                                                                                                  5. Isolators
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  4 Channels Digital Isolator, 3V, 5.5V, SOIC, 16 Pins, 100Mbaud - HCPL-090J-000E

                                                                                                                                                                                                                                                                                                                                                                  BROADCOM
                                                                                                                                                                                                                                                                                                                                                                  BROADCOM HCPL-090J-000E 4 Channels Digital Isolator, 3V, 5.5V, SOIC, 16 Pins, 100Mbaud
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerBROADCOM
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoHCPL-090J-000ECopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC20367
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  Available for Back Order
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                                                                                                                                                                                                                                                                                  Notify me when back in stock

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£16.02
                                                                                                                                                                                                                                                                                                                                                                  10+£14.72
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £16.02 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  BROADCOM
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerBROADCOM
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoHCPL-090J-000ECopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC20367
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  No. of Channels4Channels
                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Min3V
                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Max5.5V
                                                                                                                                                                                                                                                                                                                                                                  IC Case / PackageSOIC
                                                                                                                                                                                                                                                                                                                                                                  No. of Pins16Pins
                                                                                                                                                                                                                                                                                                                                                                  Data Rate100Mbaud
                                                                                                                                                                                                                                                                                                                                                                  Input LevelCMOS, TTL
                                                                                                                                                                                                                                                                                                                                                                  Output LevelCMOS, TTL
                                                                                                                                                                                                                                                                                                                                                                  Isolation IC TypeHigh Speed CMOS Digital Isolator
                                                                                                                                                                                                                                                                                                                                                                  Isolation TypeGalvanic
                                                                                                                                                                                                                                                                                                                                                                  Isolation Voltage2.5kV
                                                                                                                                                                                                                                                                                                                                                                  Operating Temperature Min-40°C
                                                                                                                                                                                                                                                                                                                                                                  Operating Temperature Max100°C
                                                                                                                                                                                                                                                                                                                                                                  Product Range-
                                                                                                                                                                                                                                                                                                                                                                  Qualification-
                                                                                                                                                                                                                                                                                                                                                                  MSL-
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  • 4-channel high speed digital Isolator
                                                                                                                                                                                                                                                                                                                                                                  • 15kV/µs minimum common mode rejection
                                                                                                                                                                                                                                                                                                                                                                  • 2500VRMS isolation
                                                                                                                                                                                                                                                                                                                                                                  • +3.3V and +5V TTL/CMOS compatible
                                                                                                                                                                                                                                                                                                                                                                  • 15ns maximum propagation delay

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  No. of Channels

                                                                                                                                                                                                                                                                                                                                                                  4Channels

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Max

                                                                                                                                                                                                                                                                                                                                                                  5.5V

                                                                                                                                                                                                                                                                                                                                                                  No. of Pins

                                                                                                                                                                                                                                                                                                                                                                  16Pins

                                                                                                                                                                                                                                                                                                                                                                  Input Level

                                                                                                                                                                                                                                                                                                                                                                  CMOS, TTL

                                                                                                                                                                                                                                                                                                                                                                  Isolation IC Type

                                                                                                                                                                                                                                                                                                                                                                  High Speed CMOS Digital Isolator

                                                                                                                                                                                                                                                                                                                                                                  Isolation Voltage

                                                                                                                                                                                                                                                                                                                                                                  2.5kV

                                                                                                                                                                                                                                                                                                                                                                  Operating Temperature Max

                                                                                                                                                                                                                                                                                                                                                                  100°C

                                                                                                                                                                                                                                                                                                                                                                  Qualification

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Min

                                                                                                                                                                                                                                                                                                                                                                  3V

                                                                                                                                                                                                                                                                                                                                                                  IC Case / Package

                                                                                                                                                                                                                                                                                                                                                                  SOIC

                                                                                                                                                                                                                                                                                                                                                                  Data Rate

                                                                                                                                                                                                                                                                                                                                                                  100Mbaud

                                                                                                                                                                                                                                                                                                                                                                  Output Level

                                                                                                                                                                                                                                                                                                                                                                  CMOS, TTL

                                                                                                                                                                                                                                                                                                                                                                  Isolation Type

                                                                                                                                                                                                                                                                                                                                                                  Galvanic

                                                                                                                                                                                                                                                                                                                                                                  Operating Temperature Min

                                                                                                                                                                                                                                                                                                                                                                  -40°C

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  MSL

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                  HCPL-090J-000E Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  India
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:85414900
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):.000751
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.