2. Electronic & Electrical Components
                                                                                                                                                                                                                                                                                                                                                                  3. Semiconductors - ICs
                                                                                                                                                                                                                                                                                                                                                                  4. Driver & Interface ICs
                                                                                                                                                                                                                                                                                                                                                                  5. Line Drivers
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  SMD 630Mbps Single LVDS / Low Voltage Differntial Signal Driver - SN65LVDS1DBVT

                                                                                                                                                                                                                                                                                                                                                                  TEXAS INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                                  TEXAS INSTRUMENTS SN65LVDS1DBVT SMD 630Mbps Single LVDS / Low Voltage Differntial Signal Driver
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoSN65LVDS1DBVTCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC16487
                                                                                                                                                                                                                                                                                                                                                                  10 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£1.42
                                                                                                                                                                                                                                                                                                                                                                  10+£1.11
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £1.42 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  TEXAS INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoSN65LVDS1DBVTCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC16487
                                                                                                                                                                                                                                                                                                                                                                  Device TypeLine
                                                                                                                                                                                                                                                                                                                                                                  Interfaces-
                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Min2.4V
                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Max3.6V
                                                                                                                                                                                                                                                                                                                                                                  IC Case / PackageSOT-23
                                                                                                                                                                                                                                                                                                                                                                  No. of Pins5Pins
                                                                                                                                                                                                                                                                                                                                                                  No. of Drivers1Drivers
                                                                                                                                                                                                                                                                                                                                                                  Product Range-
                                                                                                                                                                                                                                                                                                                                                                  Operating Temperature Min-40°C
                                                                                                                                                                                                                                                                                                                                                                  Operating Temperature Max85°C
                                                                                                                                                                                                                                                                                                                                                                  MSL-
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  The SN65LVDS1DBVT is a single LVDS Transmitter with LVTTL input and LVDS output. The SN65LVDS1 device is used with a LVDS receiver in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The packaging, low power, low EMI, high ESD tolerance and wide supply voltage range make the device ideal for battery-powered applications.

                                                                                                                                                                                                                                                                                                                                                                  • Receiver output and inputs are high-impedance with VCC
                                                                                                                                                                                                                                                                                                                                                                  • Receiver has open-circuit, fail-safe design
                                                                                                                                                                                                                                                                                                                                                                  • Differential input voltage threshold less than 100mV
                                                                                                                                                                                                                                                                                                                                                                  • Green product and no Sb/Br

                                                                                                                                                                                                                                                                                                                                                                  Applications

                                                                                                                                                                                                                                                                                                                                                                  Wireless, Communications & Networking, Portable Devices

                                                                                                                                                                                                                                                                                                                                                                  Warnings

                                                                                                                                                                                                                                                                                                                                                                  This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Device Type

                                                                                                                                                                                                                                                                                                                                                                  Line

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Min

                                                                                                                                                                                                                                                                                                                                                                  2.4V

                                                                                                                                                                                                                                                                                                                                                                  IC Case / Package

                                                                                                                                                                                                                                                                                                                                                                  SOT-23

                                                                                                                                                                                                                                                                                                                                                                  No. of Drivers

                                                                                                                                                                                                                                                                                                                                                                  1Drivers

                                                                                                                                                                                                                                                                                                                                                                  Operating Temperature Min

                                                                                                                                                                                                                                                                                                                                                                  -40°C

                                                                                                                                                                                                                                                                                                                                                                  MSL

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Interfaces

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Max

                                                                                                                                                                                                                                                                                                                                                                  3.6V

                                                                                                                                                                                                                                                                                                                                                                  No. of Pins

                                                                                                                                                                                                                                                                                                                                                                  5Pins

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Operating Temperature Max

                                                                                                                                                                                                                                                                                                                                                                  85°C

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (27-Jun-2018)

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Taiwan
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:85423990
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):.004536
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.