Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.38 |
| 10+ | £1.16 |
Price for:Each
Minimum: 1
Multiple: 1
£1.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC688NCopy
Order CodeSC16569
Logic Family / Base Number74HC688
Comparator TypeIdentity
No. of Channels8Channels
No. of Bits8bit
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74688
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HC688N is a 8-bit Identity/Magnitude Comparator (P=Q) with an enable. It performs comparison of two 8-bit binary or BCD words. An OE\ input may be used to force the output to the high level.
- High-current outputs drive up to 10 LSTTL loads
- 80µA Maximum low power consumption
- Typical tpd = 14ns
- ±4mA Output drive at 5V
- 1µA Maximum low input current
Applications
Signal Processing, Industrial
Technical Specifications
Logic Family / Base Number
74HC688
No. of Channels
8Channels
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74688
Operating Temperature Max
85°C
MSL
-
Comparator Type
Identity
No. of Bits
8bit
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003005