32 bit Microcontrollers
: 4 ProductsApply Filters
(0 selected)Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Page
1
PICAXE
Picaxe, 8 Pin, M2
Order Code: SC13535
Manufacturer Part No: PICAXE-08M2
The smallest, but most popular, PICAXE microcontroller. Very popular in education due to its low cost and small size, but also v…
RoHS
£5.23 EX VAT
MICROCHIP
80MHz 32bit PIC32 Microcontroller in TQFP-100 Package
Order Code: SC20374
Manufacturer Part No: PIC32MX795F512L-80I/PF
PIC32MX795F512L-80I/PF is a PIC32MX795F5 series 32bit microcontroller with graphics interface, USB, CAN, and integrated 10/100 M…
RoHS
£10.66 EX VAT
More Pricing...
MICROCHIP
32 Bit Flash Microcontroller with MIPS32MM, PIC32, 32 Bit, 25MHz
Order Code: SC20478
Manufacturer Part No: PIC32MM0256GPM048-I/PT
RoHS
£2.26 EX VAT
More Pricing...
MICROCHIP
80MHz 32bit PIC32 Microcontroller in TQFP-100 Package
Order Code: SC19171
Manufacturer Part No: PIC32MX795F512L-80I/PT
PIC32MX795F512L-80I/PT is a 32-bit microcontroller with a graphics interface, USB, CAN, and Ethernet. The MIPS32 M4K processor c…
RoHS
£9.45 EX VAT
More Pricing...
Page
1