You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80MHz 32bit PIC32 Microcontroller in TQFP-100 Package - 

PIC32MX795F512L-80I/PT

PIC32MX795F512L-80I/PT - 80MHz 32bit PIC32 Microcontroller in TQFP-100 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX795F512L-80I/PT
Order Code:
SC19171
Product Range
PIC32 Family PIC32MX Series Microcontrollers
See all Technical Docs

Product Range Selector (PIC32 Family PIC32MX Series Microcontrollers)

See all from this product range

Product Overview

PIC32MX795F512L-80I/PT is a 32-bit microcontroller with a graphics interface, USB, CAN, and Ethernet. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine.
  • Operating conditions: 2.3V to 3.6V, 512 + 12KB program memory, 128KB data memory
  • Core: 80MHz/105 DMIPS MIPS32® M4K®, MIPS16e® mode for up to 40% smaller code size
  • Code-efficient (C and assembly) architecture, single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • Clock management: 0.9% internal oscillator, programmable PLLs and oscillator clock sources
  • Fail-safe clock monitor (FSCM), independent watchdog timer, fast wake-up and start-up
  • Class B safety library, IEC 60730
  • Debugger development support: in-circuit and in-application programming
  • Unlimited program and six complex data breakpoints, IEEE 1149.2-compatible (JTAG) boundary scan
  • Industrial temperature range from -40°C to 85°C
  • 64-lead TQFP (thin quad flatpack) package

Product Information


:
PIC32 Family PIC32MX Series Microcontrollers

:
PIC32

:
32 bit

:
80MHz

:
512KB

:
100Pins

:
TQFP

:
85I/O's

:
CAN, ENET, I2C, SPI, UART, USB

:
128KB

:
16Channels

:
10Bit

:
2.3V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PIC32

:
PIC32MX

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£9.45 ( £11.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.45 (£11.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £8.66 (£10.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --