8 bit Microcontrollers
: 153 ProductsApply Filters
(0 selected)Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Page
1
MICROCHIP
MCU, 8Bit, 14K Flash, QFN28
Order Code: SC09265
Manufacturer Part No: PIC16F886-I/ML
The PIC16F886-I/ML is a 8-bit CMOS Flash-based Microcontroller. The PIC16F886 features 256 bytes of EEPROM data memory, self pro…
RoHS
£2.85 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F676, SOIC14
Order Code: SC09227
Manufacturer Part No: PIC16F676-I/SL
The PIC16F676-I/SL is a 8-bit Flash-based CMOS Microcontroller features 1 comparator and 128 bytes of EEPROM data memory. The PI…
RoHS
£1.55 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F4520, DIP40
Order Code: SC09826
Manufacturer Part No: PIC18F4520-I/P
The PIC18F4520-I/P is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F4520 family introduce…
RoHS
£6.90 EX VAT
More Pricing...
Page
1