8 bit Microcontrollers
: 153 ProductsManufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Page
ATMEL
MCU, 8Bit, 8051, 2K Flash, 20SOIC
Order Code: SC09691
Manufacturer Part No: AT89C2051-24SU
The AT89C2051-24SU is a 8-bit low-voltage, high-performance CMOS Microcomputer with 2kB of flash programmable and erasable read-…
RoHS
£1.37 EX VAT
MICROCHIP
8Bit Flash MCU, 16F648, DIP18
Order Code: SC09236
Manufacturer Part No: PIC16F648A-I/P
The PIC16F648A-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F648A features 4MHz internal oscillator, 2…
RoHS
£3.61 EX VAT
MICROCHIP
8Bit Flash MCU, 12F609, DIP8
Order Code: SC09214
Manufacturer Part No: PIC12F609-I/P
The PIC12F609-I/P is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35…
RoHS
£0.96 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, 12F609, SOIC8
Order Code: SC09215
Manufacturer Part No: PIC12F609-I/SN
The PIC12F609-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£0.71 EX VAT
MICROCHIP
8Bit Flash MCU, 16F872, SDIL28
Order Code: SC09252
Manufacturer Part No: PIC16F872-I/SP
The PIC16F872-I/SP is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£4.50 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, 16F688, SOIC14
Order Code: SC09231
Manufacturer Part No: PIC16F688-I/SL
The PIC16F688-I/SL is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (14) PIC® Flash micro…
RoHS
£2.42 EX VAT
ATMEL
8Bit 4K Flash MCU, DIP28
Order Code: SC09720
Manufacturer Part No: ATMEGA48-20PU
The ATMEGA48-20PU is a 8-bit high-performance, low-power AVR RISC-based Microcontroller combines 4kB ISP flash memory, 512B SRAM…
RoHS
£2.46 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, 16F648, SOIC18
Order Code: SC09237
Manufacturer Part No: PIC16F648A-I/SO
The PIC16F648A-I/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only …
RoHS
£3.17 EX VAT
MICROCHIP
MCU 8Bit 7K Flash, SMD, SSOP28
Order Code: SC09813
Manufacturer Part No: PIC16F883-I/SS
The PIC16F883-I/SS is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£2.06 EX VAT
MICROCHIP
SMD 8Bit Flash MCU
Order Code: SC03268
Manufacturer Part No: PIC16F877-04/L.
CPU Speed:4MHz; Embedded Interface Type:I2C, PSP, SPI, USART; MCU Case Style:LCC; MSL:MSL 3 - 168 hours; No. of I/O's:33I/O's; N…
RoHS
£8.83 EX VAT
MICROCHIP
8Bit Flash MCU, 16F74, DIP40
Order Code: SC09815
Manufacturer Part No: PIC16F74-I/P
The PIC16F74-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 …
RoHS
£6.96 EX VAT
MICROCHIP
MCU 8Bit 7K Flash, SMD, TQFP44
Order Code: SC09261
Manufacturer Part No: PIC16F884-I/PT
The PIC16F884-I/PT is a 8-bit CMOS Flash-based Microcontroller. The PIC16F884 features 256 bytes of EEPROM data memory, self pro…
RoHS
£2.99 EX VAT
MICROCHIP
8Bit Flash MCU
Order Code: SC03265
Manufacturer Part No: PIC16F876-20I/SP.
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI, USART; MCU Case Style:NDIP; MSL:-; No. o…
RoHS
£7.06 EX VAT
ATMEL
MCU, 8Bit, AVR, 16K Flash, USB, 44TQFP
Order Code: SC09713
Manufacturer Part No: ATMEGA16U4-AU
The ATMEGA16U4-AU is a 8-bit low power high performance AVR RISC-based Microcontroller features16kB ISP flash memory, 8kB boot c…
RoHS
£4.07 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, 18F452, TQFP44
Order Code: SC09845
Manufacturer Part No: PIC18F452-I/PT
The PIC18F452-I/PT is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) conv…
RoHS
£7.67 EX VAT
MICROCHIP
8Bit CMOS MCU
Order Code: SC02553
Manufacturer Part No: PIC16C73B-20/SP
The PIC16C73B-20/SP is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single …
RoHS
£5.75 EX VAT
MICROCHIP
8Bit Flash MCU, 18F4620, TQFP44
Order Code: SC09831
Manufacturer Part No: PIC18F4620-I/PT
The PIC18F4620-I/PT is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. This offers ten different osci…
RoHS
£7.63 EX VAT
MICROCHIP
MCU, 8Bit, 1K Flash
Order Code: SC09179
Manufacturer Part No: PIC12F519-I/P
Automotive Qualification Standard:AEC-Q100; CPU Speed:8MHz; Embedded Interface Type:-; MCU Case Style:DIP; MCU Family:PIC12; MCU…
RoHS
£0.77 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, 16F873, SOIC28
Order Code: SC09253
Manufacturer Part No: PIC16F873A-I/SO
The PIC16F873A-I/SO is a 8-bit CMOS enhanced Flash-based Microcontroller. The PIC16F873A features 128 bytes of EEPROM data memor…
RoHS
£5.04 EX VAT
ATMEL
MCU, 8Bit, AVR, 8K Flash, 28PDIP
Order Code: SC09726
Manufacturer Part No: ATMEGA88PA-PU
The ATMEGA88PA-PU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing power…
RoHS
£2.27 EX VAT
ATMEL
MCU, 8Bit, AVR, 8K Flash, 32TQFP
Order Code: SC09708
Manufacturer Part No: ATMEGA8A-AU
The ATMEGA8A-AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-whi…
RoHS
£1.56 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, 16F54, SOIC18
Order Code: SC09803
Manufacturer Part No: PIC16F54-I/SO
The PIC16F54-I/SO is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flas…
RoHS
£0.63 EX VAT
MICROCHIP
8Bit Flash MCU, 12F509, DIP8
Order Code: SC09174
Manufacturer Part No: PIC12F509-I/P
The PIC12F509-I/P is a 8-bit high-performance fully-static Flash-based CMOS Microcontroller employs a RISC architecture with onl…
RoHS
£1.00 EX VAT
MICROCHIP
8Bit CMOS MCU OTP
Order Code: SC02692
Manufacturer Part No: PIC16C54-XT/P.
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:-; MCU Case Style:DIP; MSL:-; No. of I/O's:12I/O's…
RoHS
£2.96 EX VAT
MICROCHIP
8Bit Flash MCU, 10F222, SOT23-6
Order Code: SC09172
Manufacturer Part No: PIC10F222T-I/OT
The PIC10F222T-I/OT is a 8-bit high-performance fully static Flash-based CMOS Microcontroller employs a RISC architecture with o…
RoHS
£0.55 EX VAT
Page