You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 18F4620, TQFP44 - 

PIC18F4620-I/PT

PIC18F4620-I/PT - 8Bit Flash MCU, 18F4620, TQFP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F4620-I/PT
Order Code:
SC09831
Product Range
PIC18 Family PIC18F46xx Series Microcontrollers
Technical Datasheet:
PIC18F4620-I/PT   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F46xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F4620-I/PT is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. This offers ten different oscillator options, allowing users a wide range of choices in developing application hardware. This device offers a total of seven operating modes for more efficient power management. These modes provide a variety of options for selective power conservation in applications where resources may be limited. As Harvard architecture device, the data and program memories use separate busses, this allows for concurrent access of the two memory spaces. The data EEPROM, for practical purposes, can be regarded as a peripheral device, since it is addressed and accessed through a set of control registers.
  • C compiler optimized RISC architecture
  • Internal oscillator support-31KHz to 8MHz with 4xPLL
  • Fail safe clock monitor allows safe shutdown if clock fails
  • Watchdog timer with separate RC oscillator
  • An integrated LCD driver module, capable of driving 48 segments and 4 commons for LCD display
  • 10-bit ADC, 12 channels and 100K samples per second
  • Programmable low voltage detection module
  • Programmable brown-out-reset module
  • EUSART module including LIN bus support
  • Run, idle and sleep modes
  • Idle mode currents down to 5.8μA typical
  • Sleep mode currents down to 0.1μA typical

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC18 Family PIC18F46xx Series Microcontrollers

:
PIC18

:
40MHz

:
64KB

:
44Pins

:
TQFP

:
36I/O's

:
EUSART, I2C, SPI

:
3.9KB

:
13Channels

:
10Bit

:
4.2V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18F46xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£7.63 ( £9.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.63 (£9.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.25 (£8.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --