You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit 4K Flash MCU, DIP28 -
ATMEGA48-20PU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA48-20PU
- Order Code:
- SC09720
- Product Range
- AVR ATmega Family ATmega48 Series Microcontrollers
- Technical Datasheet:
- ATMEGA48-20PU Datasheet
Product Range Selector (AVR ATmega Family ATmega48 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- Peripheral features - Real time counter with separate oscillator
- debugWIRE on-chip debug system
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
- 23 Programmable I/O lines
- -40 to +125°C Automotive temperature range
Applications
Industrial, Computers & Computer Peripherals
Product Information
- :
- AVR ATmega Family ATmega48 Series Microcontrollers
- :
- 20MHz
- :
- 4KB
- :
- 28Pins
- :
- DIP
- :
- 23I/O's
- :
- I2C, SPI, UART
- :
- 512Byte
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- AVR ATmega
- :
- ATmega48
- :
- -
- :
- -
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.46 (£2.95) | ( ) |
| 10+ | £2.32 (£2.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























