You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU, 8Bit, 8051, 2K Flash, 20SOIC -
AT89C2051-24SU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT89C2051-24SU
- Order Code:
- SC09691
- Product Range
- 8051 Family AT89C2051 Series Microcontrollers
- Technical Datasheet:
- AT89C2051-24SU Datasheet
Product Range Selector (8051 Family AT89C2051 Series Microcontrollers)
See all from this product rangeProduct Overview
- Compatible with MCS®-51 products
- 2kB Reprogrammable flash memory
- 10,000 Write/erase cycles endurance
- Two-level program memory lock
- 128 x 8-bit internal RAM
- 15 Programmable I/O lines
- Two 16-bit timer/counters
- Six interrupt sources
- Programmable serial UART channel
- Direct LED drive outputs
- On-chip analogue comparator
Applications
Industrial
Product Information
- :
- 8051 Family AT89C2051 Series Microcontrollers
- :
- 24MHz
- :
- 2KB
- :
- 20Pins
- :
- SOIC
- :
- 15I/O's
- :
- UART
- :
- 128Byte
- :
- 4V
- :
- 6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT89C2051
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.37 (£1.64) | ( ) |
| 10+ | £1.32 (£1.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























