8 bit Microcontrollers
: 153 ProductsApply Filters
(0 selected)Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Page
1
MICROCHIP
8Bit Flash MCU, 10F200, DIP8
Order Code: SC09163
Manufacturer Part No: PIC10F200-I/P
The PIC10F200-I/P is a low cost, high performance, 8bit fully static flash based CMOS microcontroller in 8 pin DIP package. It e…
RoHS
£0.67 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU
Order Code: SC03302
Manufacturer Part No: PIC16F876-20/SP.
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI, USART; MCU Case Style:NDIP; MSL:-; No. o…
RoHS
£6.93 EX VAT
More Pricing...
ATMEL
8Bit 16K Flash MCU, DIP28, 168
Order Code: SC09735
Manufacturer Part No: ATMEGA168-20PU
The ATMEGA168-20PU is a 8-bit high-performance, low-power AVR RISC-based Microcontroller Unit combines 16kB ISP flash memory, 1k…
RoHS
£3.34 EX VAT
More Pricing...
ATMEL
8Bit 16K Flash MCU, DIP40
Order Code: SC09712
Manufacturer Part No: ATMEGA16-16PU
The ATMEGA16-16PU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 16kB of programmable flash memor…
RoHS
£5.95 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU
Order Code: SC03527
Manufacturer Part No: PIC16F84-10I/P.
Automotive Qualification Standard:-; CPU Speed:10MHz; Embedded Interface Type:-; MCU Case Style:DIP; MSL:-; No. of I/O's:13I/O's…
RoHS
£6.88 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F877, DIP40
Order Code: SC09257
Manufacturer Part No: PIC16F877A-I/P
• Enhanced flash microcontroller • High performance RISC CPU • DC–200ns instruction cycle • Up to 8K x 14 words of flash program…
RoHS
£7.40 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F628, DIP18
Order Code: SC09234
Manufacturer Part No: PIC16F628A-I/P
The PIC16F628A-I/P is an 18 pin, flash based, 8 bit microcontroller. This device employs an advanced RISC architecture. The PIC1…
RoHS
£2.95 EX VAT
More Pricing...
ATMEL
Microcontroller, 8Bit, 10MHz, SOIC8
Order Code: SC14565
Manufacturer Part No: ATTINY85V-10SU
The ATTINY85V-10SU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory, 512B EEPR…
RoHS
£1.58 EX VAT
More Pricing...
ATMEL
Microcontroller, 8Bit, 20MHz, SOIC8
Order Code: SC14563
Manufacturer Part No: ATTINY85-20SU
The ATTINY85-20SU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 512B EEPROM, 6 general purpose …
RoHS
£1.61 EX VAT
More Pricing...
ATMEL
20MHz 8bit AVR Microcontroller in DIP-8 Package
Order Code: SC14562
Manufacturer Part No: ATTINY85-20PU
The high-performance, low-power Atmel 8-bit AVR RISC-based microcontroller combines 8KB ISP flash memory, 512B EEPROM, 512-Byte …
RoHS
£1.79 EX VAT
More Pricing...
MICROCHIP
MCU, 8Bit, 32KB Flash, AVR ATmega Family ATmega328 Series Microcontrollers, 20MHz
Order Code: SC20384
Manufacturer Part No: ATMEGA328-AU
The ATMEGA328-AU is a high-performance 8-bit AVR RISC-based Microcontroller combines 32kb ISP flash memory with read-while-write…
RoHS
£1.92 EX VAT
More Pricing...
INFINEON
MCU-Application Specific 8BIT, 8051, 48MHz, 256 Byte RAM/16KB Program, 3V to 3.6Vin, TQFP-128
Order Code: SC20353
Manufacturer Part No: CY7C68013A-128AXC
The CY7C68013A-128AXC is an USB Microcontroller Unit ideal for non-battery-powered applications. The 8051 microprocessor embedde…
RoHS
£14.44 EX VAT
More Pricing...
MICROCHIP
20MHz 8bit AVR Microcontroller in DIP-8 Package
Order Code: SC20354
Manufacturer Part No: ATTINY45-20PU
ATTINY45-20PU is a high performance and low power AVR 8bit microcontroller with 4K bytes of in-system programmable flash, alongs…
RoHS
£1.22 EX VAT
More Pricing...
MICROCHIP
20MHz 8bit AVR Microcontroller in DIP-28 Package, 20MHz, 1kB, 32kB
Order Code: SC19178
Manufacturer Part No: ATMEGA328-PU
The ATMEGA328-PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful in…
RoHS
£2.70 EX VAT
More Pricing...
ATMEL
8Bit 128K Flash MCU, TQFP64, 128
Order Code: SC09728
Manufacturer Part No: ATMEGA128-16AU
The ATMEGA128-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 4kb EEPROM, an 8-channel 10-bi…
RoHS
£6.13 EX VAT
ATMEL
MCU, 8Bit, AVR, 128K Flash, 64TQFP
Order Code: SC09729
Manufacturer Part No: ATMEGA128A-AU
The ATMEGA128A-AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kb flash memory with read-wh…
RoHS
£2.34 EX VAT
MICROCHIP
8Bit Flash MCU, 18F4580, TQFP44
Order Code: SC09829
Manufacturer Part No: PIC18F4580-I/PT
The PIC18F4580-I/PT is an Enhanced Flash Microcontroller with ECAN™ technology, 10-bit A/D and nanoWatt technology. The PIC18F45…
RoHS
£5.04 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, TQFP80
Order Code: SC09837
Manufacturer Part No: PIC18F8722-I/PT
The PIC18F8722-I/PT is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nan…
RoHS
£6.44 EX VAT
ATMEL
8Bit MCU 8051 Flash, SMD, 89C55
Order Code: SC09683
Manufacturer Part No: AT89C55WD-24JU
The AT89C55WD-24JU is a low-power, high-performance 8-bit CMOS Microcontroller with 20kB of flash programmable read only memory …
RoHS
£4.42 EX VAT
More Pricing...
ATMEL
8Bit MCU 8051 Flash, SMD, 89S52
Order Code: SC09700
Manufacturer Part No: AT89S52-24AU
The AT89S52-24AU is a 8-bit low-power high-performance CMOS Microcontroller with 8kB of in-system programmable Flash memory. The…
RoHS
£1.89 EX VAT
More Pricing...
MICROCHIP
MCU, 8Bit, 7K Flash, SOIC14
Order Code: SC09800
Manufacturer Part No: PIC16F688-E/SL
The PIC16F688-E/SL is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£2.47 EX VAT
More Pricing...
MICROCHIP
8Bit CMOS MCU, 16C711, DIP18
Order Code: SC09839
Manufacturer Part No: PIC16C711-04/P
The PIC16C711-04/P is a 8-bit CMOS Microcontroller with A/D converter. It employs an advanced RISC architecture. The PIC16CXX mi…
RoHS
£4.25 EX VAT
More Pricing...
ATMEL
8Bit 64K Flash MCU, SMD, TQFP64
Order Code: SC09722
Manufacturer Part No: ATMEGA64-16AU
The ATMEGA64-16AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing power…
RoHS
£6.53 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F628, DIP18
Order Code: SC09838
Manufacturer Part No: PIC16F628-04/P
The PIC16F628-04/P is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F62X have enhanced core features, eight-le…
RoHS
£3.10 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU
Order Code: SC03267
Manufacturer Part No: PIC16F877-04/P.
Automotive Qualification Standard:-; CPU Speed:4MHz; Embedded Interface Type:I2C, PSP, SPI, USART; MCU Case Style:DIP; MSL:-; No…
RoHS
£5.62 EX VAT
More Pricing...
Page
1