You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 18F4580, TQFP44 - 

PIC18F4580-I/PT

PIC18F4580-I/PT - 8Bit Flash MCU, 18F4580, TQFP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F4580-I/PT
Order Code:
SC09829
Product Range
PIC18 Family PIC18F45xx Series Microcontrollers
Technical Datasheet:
PIC18F4580-I/PT   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F45xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F4580-I/PT is an Enhanced Flash Microcontroller with ECAN™ technology, 10-bit A/D and nanoWatt technology. The PIC18F4580 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F4580 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F4580 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 or OSC2 pins. The PIC18F4580 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.
  • Power-managed modes - Run, idle and sleep
  • Flexible oscillator structure - Secondary oscillator using Timer1 at 32kHz, fail-safe clock monitor
  • Flash/data EEPROM retention of 40 years
  • Self-programmable under software control
  • Priority levels for interrupts
  • 8 x 8 Single-cycle hardware multiplier
  • Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Peripheral - Three external interrupts and one capture/compare/PWM (CCP) module
  • ECAN technology module - Message bit rate up to 1Mbps and automatic remote frame handling

Applications

Power Management, Industrial

Product Information


:
PIC18 Family PIC18F45xx Series Microcontrollers

:
PIC18

:
40MHz

:
32KB

:
44Pins

:
TQFP

:
36I/O's

:
ECAN, EUSART, I2C, PSP, SPI

:
1.5KB

:
11Channels

:
10Bit

:
4.2V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18F4x80

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

76 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£5.04 ( £6.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.04 (£6.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --