You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, SMD, TQFP80 -
PIC18F8722-I/PT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F8722-I/PT
- Order Code:
- SC09837
- Product Range
- PIC18 Family PIC18F87xx Series Microcontrollers
- Technical Datasheet:
- PIC18F8722-I/PT Datasheet
Product Range Selector (PIC18 Family PIC18F87xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 50nA Ultralow input leakage current
- Run mode currents down to 25μA typical
- Idle mode currents down to 6.8μA typical
- Sleep mode current down to 120nA typical
- Two-speed oscillator start-up
- Four crystal modes up to 40MHz
- Secondary oscillator using Timer1 at 32kHz
- Fail-safe clock monitor
- Three programmable external interrupts
- Up to 2 capture/compare/PWM (CCP) modules, one with auto-shutdown (28-pin devices)
- Supports RS-485, RS-232 and LIN/J2602
- Dual analogue comparators with input multiplexing
Applications
Industrial
Warnings
Product Information
- :
- PIC18 Family PIC18F87xx Series Microcontrollers
- :
- PIC18
- :
- 40MHz
- :
- 128KB
- :
- 80Pins
- :
- TQFP
- :
- 70I/O's
- :
- EUSART, I2C, SPI
- :
- 3.84KB
- :
- 16Channels
- :
- 10Bit
- :
- 4.2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC18
- :
- PIC18F87xx
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
97 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.20 (£15.84) | ( ) |
10+ | £12.94 (£15.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.