You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Bit MCU, Flash, PIC10 Family PIC10F20x Series Microcontrollers, PIC10, 4 MHz, 384 Byte, 8 Pins - 

PIC10F200-I/P

PIC10F200-I/P - 8 Bit MCU, Flash, PIC10 Family PIC10F20x Series Microcontrollers, PIC10, 4 MHz, 384 Byte, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC10F200-I/P
Order Code:
SC09163
Product Range
PIC10 Family PIC10F20x Series Microcontrollers
Technical Datasheet:
PIC10F200-I/P   Datasheet
See all Technical Docs

Product Range Selector (PIC10 Family PIC10F20x Series Microcontrollers)

See all from this product range

Product Overview

The PIC10F200-I/P is a low cost, high performance, 8bit fully static flash based CMOS microcontroller in 8 pin DIP package. It employs RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1µs) except for program branches which take two cycles. The easy to use and easy to remember instruction set reduces development time significantly. The PIC10F200-I/P is equipped with special features that reduce system cost and power requirements. The power on reset (POR) and device reset timer (DRT) eliminates the need for external reset circuitry.
  • 384bytes of flash memory
  • 16bytes of SRAM
  • Four I/Os
  • Maximum clock frequency of 4MHz
  • Wide operating voltage range from 2V to 5.5V
  • In-circuit serial programming (ICSP) and in circuit debugging (ICD) support
  • Watchdog timer (WDT) with dedicated on-chip RC oscillator for reliable operation
  • 8bit real time clock/counter (TMR0) with 8bit programmable pre-scaler
  • Low power, high speed flash technology
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development, Security, Consumer Electronics, Automotive

Product Information


:
PIC10 Family PIC10F20x Series Microcontrollers

:
PIC10

:
4MHz

:
384Byte

:
8Pins

:
DIP

:
4I/O's

:
-

:
16Byte

:
-

:
-

:
2V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC10

:
PIC10F20x

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

61 In stock Need more?

???PF_PDP_RSP_SUP???

£0.67 ( £0.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --